SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET - Switches
| Digi-Key Part Number | EG4488-ND |
1 10 100 250 500 1000 2500 5000 |
1.07000 .95700 .82500 .66000 .57750 .47850 .42900 .41250 |
Extended Price
1.07 9.57 82.50 165.00 288.75 478.50 1072.50 2062.50 |
| Manufacturer Part Number | KAS1103ET | |||
| Description | SW DIP SLIDE SPST 3 POS SEALED | |||
| Quantity Available | 820 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAS1103ET |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 3 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAS1103ET KAS1103ET EG4488 ND EG4488ND EG4488 |
KAS1103ET Specification Sheet
SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET (EG4488-ND) - Switches
Related parts Switches:SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET
Order 'sw dip slide spst 3 pos sealed - KAS1103ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4488-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103RT
Order 'sw dip slide spst 3 pos sealed - KAS1103RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4489-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS1102ET
Order 'sw dip slide spst 2 pos sealed - KAS1102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4486-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103E
Order 'sw dip slide spst 3 pos unseald - KAS1103E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4487-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104ET
Order 'sw dip slide spst 4 pos sealed - KAS1104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4491-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT
Order 'sw dip slide spst 4 pos sealed - KAS1104RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4492-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105ET
Order 'sw dip slide spst 5 pos sealed - KAS1105ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4494-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105RT
Order 'sw dip slide spst 5 pos sealed - KAS1105RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4495-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106ET
Order 'sw dip slide spst 6 pos sealed - KAS1106ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4497-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106RT
Order 'sw dip slide spst 6 pos sealed - KAS1106RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4498-ND.
SW DIP SLIDE SPST 8 POS SEALED - KAS1108ET
Order 'sw dip slide spst 8 pos sealed - KAS1108ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4500-ND.
SW DIP SLIDE SPST 8 POS SEALED - KAS1108RT
Order 'sw dip slide spst 8 pos sealed - KAS1108RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4501-ND.
SW DIP SLIDE SPST 12 POS SEALED - KAS1112ET
Order 'sw dip slide spst 12 pos sealed - KAS1112ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4504-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS2102ET
Order 'sw dip slide spst 2 pos sealed - KAS2102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4507-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS2104ET
Order 'sw dip slide spst 4 pos sealed - KAS2104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4509-ND.
Send this link via E-Mail
Help With This Screen