SWITCH DIP LOW PRO 9 POS GOLD - KAJ09TGGT - Switches
Dip Switch Standard E-Switch KAJ09TGGT
| Digi-Key Part Number | EG4448-ND |
1 10 100 250 500 1000 2500 5000 |
1.55000 1.38300 1.19250 .95400 .83476 .69165 .62010 .59625 |
Extended Price
1.55 13.83 119.25 238.50 417.38 691.65 1550.25 2981.25 |
| Manufacturer Part Number | KAJ09TGGT | |||
| Description | SWITCH DIP LOW PRO 9 POS GOLD | |||
| Quantity Available | 273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAJ09TGGT |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 9 |
| Circuit | SPST |
| Actuator Level | Recessed |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAJ09TGGT KAJ09TGGT EG4448 ND EG4448ND EG4448 |
KAJ09TGGT Specification Sheet
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09TGGT (EG4448-ND) - Switches
Related parts Dip Switch Standard E-Switch KAJ09TGGTSWITCH DIP LOW PRO 9 POS GOLD - KAJ09TGGT
Order 'switch dip low pro 9 pos gold - KAJ09TGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4448-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09LAGT
Order 'switch dip low pro 9 pos gold - KAJ09LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4445-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09LGGT
Order 'switch dip low pro 9 pos gold - KAJ09LGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4446-ND.
SWITCH DIP LOW PRO 9 POS GOLD - KAJ09TAGT
Order 'switch dip low pro 9 pos gold - KAJ09TAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4447-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09LHGT
Order 'sw dip low pro 9 pos gold - KAJ09LHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09LHGT-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09SGGT
Order 'sw dip low pro 9 pos gold - KAJ09SGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09SGGT-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09SHGT
Order 'sw dip low pro 9 pos gold - KAJ09SHGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09SHGT-ND.
SW DIP LOW PRO 9 POS GOLD - KAJ09TGGR
Order 'sw dip low pro 9 pos gold - KAJ09TGGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ09TGGR-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01LAGT
Order 'switch dip low pro 1 pos gold - KAJ01LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4415-ND.
SWITCH DIP LOW PRO 1 POS GOLD - KAJ01SGGT
Order 'switch dip low pro 1 pos gold - KAJ01SGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4416-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LAGT
Order 'switch dip low pro 2 pos gold - KAJ02LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4417-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02LGGT
Order 'switch dip low pro 2 pos gold - KAJ02LGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4418-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02TAGT
Order 'switch dip low pro 2 pos gold - KAJ02TAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4419-ND.
SWITCH DIP LOW PRO 2 POS GOLD - KAJ02TGGT
Order 'switch dip low pro 2 pos gold - KAJ02TGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4420-ND.
SWITCH DIP LOW PRO 3 POS GOLD - KAJ03LAGT
Order 'switch dip low pro 3 pos gold - KAJ03LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4421-ND.
Options for Dip Switch Standard E-Switch KAJ09TGGT
Send this link via E-Mail
Help With This Screen
