SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160RRQ
SW TACT DUAL LED 12VDC 50MA SMT - TL3200AF160RRQ - Switches
| Digi-Key Part Number | EG4410CT-ND |
1 10 100 250 500 1000 |
3.14000 2.51400 2.26260 1.92740 1.59220 1.34080 |
Extended Price
3.14 25.14 226.26 481.85 796.10 1340.80 |
| Manufacturer Part Number | TL3200AF160RRQ | |||
| Description | SW TACT DUAL LED 12VDC 50MA SMT | |||
| Quantity Available | 6304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3200AF160RRQ |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Actuator Type | Rectangular Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline | 6.80mm x 4.50mm |
| Switch Function | Off-Mom |
| Illumination | Illuminated |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3200AF160RRQ TL3200AF160RRQ EG4410CT ND EG4410CTND EG4410CT |
TL3200AF160RRQ Specification Sheet
SW TACT DUAL LED 12VDC 50MA SMT - TL3200AF160RRQ (EG4410CT-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160RRQSPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160RRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160RRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4410CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160RRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160RRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4410DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160GRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160GRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4409CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160GRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160GRQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4409DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL3200AF160RRQ
Order 'sw tact dual led 12vdc 50ma smt - TL3200AF160RRQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4410TR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391DKR-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3320AF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392DKR-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3200AF160RRQ
Send this link via E-Mail
Help With This Screen
