SW NAV 5 POS 12VDC 50MA SMT - JS1300AQ - Switches
| Digi-Key Part Number | EG4408CT-ND |
1 10 100 250 500 1000 |
2.44000 1.95300 1.75770 1.49732 1.23690 1.04160 |
Extended Price
2.44 19.53 175.77 374.33 618.45 1041.60 |
| Manufacturer Part Number | JS1300AQ | |||
| Description | SW NAV 5 POS 12VDC 50MA SMT | |||
| Quantity Available | 3394 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS1300AQ |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Type | Navigation Switch, PCB Mount |
| Actuator Type | Tactile (5 Button) |
| Switch Function | 2 Axis with Select |
| Output | Mechanical Switch |
| Operating Force | - |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Termination Style | SMD (SMT) Tab |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS1300AQ JS1300AQ EG4408CT ND EG4408CTND EG4408CT |
JS1300AQ Specification Sheet
SW NAV 5 POS 12VDC 50MA SMT - JS1300AQ (EG4408CT-ND) - Switches
Related parts Switches :SW NAV 5 POS 12VDC 50MA SMT - JS1300AQ
Order 'sw nav 5 pos 12vdc 50ma smt - JS1300AQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4408CT-ND.
SW NAV 5 POS 12VDC 50MA SMT - JS1300AQ
Order 'sw nav 5 pos 12vdc 50ma smt - JS1300AQ' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4408DKR-ND.
SW NAV 5 POS 12VDC 50MA SMT - JS1300AQ
Order 'sw nav 5 pos 12vdc 50ma smt - JS1300AQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4408TR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF130QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF130QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4388DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3330AF260QG
Order 'sw tact right ang 12vdc 50ma smt - TL3330AF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4389DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4390DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF130Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF130Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4391DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320AF160Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320AF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4392DKR-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393CT-ND.
SW TACT RIGHT ANG 12VDC 50MA SMT - TL3320BF100Q
Order 'sw tact right ang 12vdc 50ma smt - TL3320BF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4393DKR-ND.
Send this link via E-Mail
Help With This Screen
