SWITCH ROCKER SPDT 3A SMD - 400BWMSP3R2BLKSM6QE - Switches
SPDT Rocker Switch On-Off-On 3A @ 120VAC E-Switch (VA) 400BWMSP3R2BLKSM6QE
| Digi-Key Part Number | EG4338DKR-ND |
1 10 100 |
7.08000 5.66400 5.09760 |
Extended Price
7.08 56.64 509.76 |
| Manufacturer Part Number | 400BWMSP3R2BLKSM6QE | |||
| Description | SWITCH ROCKER SPDT 3A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 400BWMSP3R2BLKSM6QE |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Mounting Type | PCB, Surface Mount |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | SMD (SMT) Tab |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
400BWMSP3R2BLKSM6QE 400BWMSP3R2BLKSM6QE EG4338DKR ND EG4338DKRND EG4338DKR |
400BWMSP3R2BLKSM6QE Specification Sheet
SWITCH ROCKER SPDT 3A SMD - 400BWMSP3R2BLKSM6QE (EG4338DKR-ND) - Switches
Related parts SPDT Rocker Switch On-Off-On 3A @ 120VAC E-Switch (VA) 400BWMSP3R2BLKSM6QESWITCH ROCKER SPDT 3A SMD - 400BWMSP3R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP3R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4338CT-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP3R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP3R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4338DKR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP1R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP1R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4336CT-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP2R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP2R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4337CT-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP4R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP4R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4339CT-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP5R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP5R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4340CT-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP1R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP1R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4336DKR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP2R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP2R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4337DKR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP4R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP4R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4339DKR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP5R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP5R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4340DKR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP3R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP3R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4338TR-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
Order 'switch slide spdt .3a smd - EG1257' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2586CT-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
Order 'switch slide spdt .3a smd - EG1257' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2586DKR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP1R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP1R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4336TR-ND.
SWITCH ROCKER SPDT 3A SMD - 400BWMSP2R2BLKSM6QE
Order 'switch rocker spdt 3a smd - 400BWMSP2R2BLKSM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4337TR-ND.
Options for SPDT Rocker Switch On-Off-On 3A @ 120VAC E-Switch (VA) 400BWMSP3R2BLKSM6QE
Send this link via E-Mail
Help With This Screen
