SWITCH SLIDE DP3T PC MOUNT L=9 - EG2301B
| Digi-Key Part Number | EG2301B-ND |
250 |
.56600 |
Extended Price
141.50 |
| Manufacturer Part Number | EG2301B | |||
| Description | SWITCH SLIDE DP3T PC MOUNT L=9 | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EG2301B |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Through Hole |
| Circuit | DP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.2A @ 30VDC |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Actuator Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EG2301B EG2301B |
EG2301B Specification Sheet
SWITCH SLIDE DP3T PC MOUNT L=9 - EG2301B (EG2301B-ND)
Related parts:SWITCH SLIDE DP3T PC MOUNT L=9 - EG2301B
Order 'switch slide dp3t pc mount l=9 - EG2301B' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2301B-ND.
SWITCH SLIDE DPDT PC MOUNT L=9 - EG2201B
Order 'switch slide dpdt pc mount l=9 - EG2201B' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2201B-ND.
SWITCH SLIDE DP3T PC MOUNT L=12 - EG2301C
Order 'switch slide dp3t pc mount l=12 - EG2301C' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2301C-ND.
SWITCH SLIDE DP3T PC MOUNT - EG2303
Order 'switch slide dp3t pc mount - EG2303' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2303-ND.
SWITCH SLIDE DP3T PC MNT L=4MM - EG2305
Order 'switch slide dp3t pc mnt l=4mm - EG2305' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1920-ND.
SWITCH SLIDE DP3T PC MNT L=2MM - EG2305A
Order 'switch slide dp3t pc mnt l=2mm - EG2305A' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1921-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S1M2QEB
Order 'switch slide dpdt pc mount - 500SDP1S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S1M2QEB-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S2M2QEA
Order 'switch slide dpdt pc mount - 500SDP1S2M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S2M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S3M2QEA
Order 'switch slide dpdt pc mount - 500SDP1S3M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S3M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S3M2REA
Order 'switch slide dpdt pc mount - 500SDP1S3M2REA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S3M2REA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP1S4M2QEA
Order 'switch slide dpdt pc mount - 500SDP1S4M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP1S4M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S1M2QEB
Order 'switch slide dpdt pc mount - 500SDP3S1M2QEB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S1M2QEB-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S3M2QEA
Order 'switch slide dpdt pc mount - 500SDP3S3M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S3M2QEA-ND.
SWITCH SLIDE DPDT PC MOUNT - 500SDP3S4M2QEA
Order 'switch slide dpdt pc mount - 500SDP3S4M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SDP3S4M2QEA-ND.
SWITCH SLIDE SPDT PC MOUNT - 500SSP1S1M2QEA
Order 'switch slide spdt pc mount - 500SSP1S1M2QEA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500SSP1S1M2QEA-ND.
Send this link via E-Mail
Help With This Screen