Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. - 395-062-520-350
CONN CARDEDGE 31/62 IBM PC-XT - 395-062-520-350
| Digi-Key Part Number | EDC395062-ND |
1 10 100 500 1000 2500 5000 10000 |
2.26000 2.00800 1.60600 1.46000 1.24100 1.05850 .94900 .87600 |
Extended Price
2.26 20.08 160.60 730.00 1241.00 2646.25 4745.00 8760.00 |
| Manufacturer Part Number | 395-062-520-350 | |||
| Description | CONN CARDEDGE 31/62 IBM PC-XT | |||
| Quantity Available | 19150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 395-062-520-350 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | - |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 62 |
| Number of Rows | - |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
395 062 520 350 395062520350 EDC395062 ND EDC395062ND EDC395062 |
395-062-520-350 Specification Sheet
CONN CARDEDGE 31/62 IBM PC-XT - 395-062-520-350 (EDC395062-ND)
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. - 395-062-520-350Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. - 395-062-520-350
Order 'conn cardedge 31/62 ibm pc-xt - 395-062-520-350' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395062-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. - 395-098-520-350
Order 'conn cardedge 49/98 ibm pc-atisa - 395-098-520-350' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395982-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-202
Order 'conn cardedge 62pos .100 x .200 - 395-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC395622-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-520-201
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-204
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-062-520-801
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-801-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-802
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-802-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 395-062-520-804
Order 'card edge 62pos dl .100x.200 blk - 395-062-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-062-520-804-ND.
Vector Electronics Card Extender Prototyping Product 3690-22
Order 'extender card ibm pc,xt 31/62 - 3690-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1025-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 391-062-520-201
Order 'cardedge 62pos dl .100 blk pcb - 391-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-062-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-062-520-202
Order 'cardedge 62pos dl .100 blk pcb - 391-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-062-520-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 391-062-520-204
Order 'cardedge 62pos dl .100 blk pcb - 391-062-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 391-062-520-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-062-520-201
Order 'cardedge hipro 62pos dl .100 blk - 392-062-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-062-520-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 392-062-520-202
Order 'cardedge hipro 62pos dl .100 blk - 392-062-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 392-062-520-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 395-044-520-201
Order 'conn card edge 44pin blk w/tabs - 395-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-044-520-201-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. - 395-062-520-350
Send this link via E-Mail
Help With This Screen
