CONN HEADER 40POS DIP TIN PCB - 162-40-640-00-180000 - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Mill-Max Manufacturing Corp. DIP, DIL - Header 162-40-640-00-180000
| Digi-Key Part Number | ED90294-ND |
1 10 100 500 1000 5000 |
5.85000 5.07300 4.09710 3.51180 2.92650 2.53630 |
Extended Price
5.85 50.73 409.71 1755.90 2926.50 12681.50 |
| Manufacturer Part Number | 162-40-640-00-180000 | |||
| Description | CONN HEADER 40POS DIP TIN PCB | |||
| Quantity Available | 232 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 162-40-640-00-180000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Number of Rows | 2 |
| Pitch | 0.070" (1.78mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin |
| Contact Type | Post |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
162 40 640 00 180000 1624064000180000 ED90294 ND ED90294ND ED90294 |
162-40-640-00-180000 Specification Sheet
CONN HEADER 40POS DIP TIN PCB - 162-40-640-00-180000 (ED90294-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Mill-Max Manufacturing Corp. DIP, DIL - Header 162-40-640-00-180000CONN HEADER 40POS DIP TIN PCB - 162-40-640-00-180000
Order 'conn header 40pos dip tin pcb - 162-40-640-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90294-ND.
CONN HEADER 16POS DIP TIN PCB - 162-40-316-00-180000
Order 'conn header 16pos dip tin pcb - 162-40-316-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90288-ND.
CONN HEADER 28POS DIP TIN PCB - 162-40-428-00-180000
Order 'conn header 28pos dip tin pcb - 162-40-428-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90289-ND.
CONN HEADER 30POS DIP TIN PCB - 162-40-430-00-180000
Order 'conn header 30pos dip tin pcb - 162-40-430-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90290-ND.
CONN HEADER 48POS DIP TIN PCB - 162-40-448-00-180000
Order 'conn header 48pos dip tin pcb - 162-40-448-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90291-ND.
CONN HEADER 20POS DIP TIN PCB - 162-40-620-00-180000
Order 'conn header 20pos dip tin pcb - 162-40-620-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90292-ND.
CONN HEADER 28POS DIP TIN PCB - 162-40-628-00-180000
Order 'conn header 28pos dip tin pcb - 162-40-628-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90293-ND.
CONN HEADER 48POS DIP TIN PCB - 162-40-648-00-180000
Order 'conn header 48pos dip tin pcb - 162-40-648-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90295-ND.
CONN HEADER 52POS DIP TIN PCB - 162-40-652-00-180000
Order 'conn header 52pos dip tin pcb - 162-40-652-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90296-ND.
CONN HEADER 56POS DIP TIN PCB - 162-40-656-00-180000
Order 'conn header 56pos dip tin pcb - 162-40-656-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90297-ND.
CONN HEADER 64POS DIP TIN PCB - 162-40-664-00-180000
Order 'conn header 64pos dip tin pcb - 162-40-664-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90298-ND.
CONN HEADER 68POS DIP TIN PCB - 162-40-668-00-180000
Order 'conn header 68pos dip tin pcb - 162-40-668-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90299-ND.
CONN HEADER 42POS DIP TIN PCB - 162-40-642-00-180000
Order 'conn header 42pos dip tin pcb - 162-40-642-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90311-ND.
CONN HEADER 21POS DIP TIN PCB - 862-40-021-00-180000
Order 'conn header 21pos dip tin pcb - 862-40-021-00-180000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90309-ND.
HEADER OPEN SLOT 2LVL.600 40POS - 162-90-640-00-001000
Order 'header open slot 2lvl.600 40pos - 162-90-640-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 16290-64000001000-ND.
Options for Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Mill-Max Manufacturing Corp. DIP, DIL - Header 162-40-640-00-180000
Send this link via E-Mail
Help With This Screen
