CONN OFP SOCKET PASS THRU 64POS - 834-43-064-10-001000 - Connectors
| Digi-Key Part Number | ED90286-ND |
1 10 100 500 1000 5000 10000 |
16.58000 14.36500 11.60250 9.94500 8.28750 7.18250 6.90625 |
Extended Price
16.58 143.65 1160.25 4972.50 8287.50 35912.50 69062.50 |
| Manufacturer Part Number | 834-43-064-10-001000 | |||
| Description | CONN OFP SOCKET PASS THRU 64POS | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 834-43-064-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 834 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
834 43 064 10 001000 8344306410001000 ED90286 ND ED90286ND ED90286 |
834-43-064-10-001000 Specification Sheet
CONN OFP SOCKET PASS THRU 64POS - 834-43-064-10-001000 (ED90286-ND) - Connectors
Related parts Connectors :CONN OFP SOCKET PASS THRU 64POS - 834-43-064-10-001000
Order 'conn ofp socket pass thru 64pos - 834-43-064-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90286-ND.
CONN OFP SOCKET PASS THRU 72POS - 835-43-072-10-001000
Order 'conn ofp socket pass thru 72pos - 835-43-072-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90287-ND.
CONN SOCKET 64PIN .100 LO PRO - 801-43-064-10-002000
Order 'conn socket 64pin .100 lo pro - 801-43-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90257-ND.
SOCKET INTRCONN LOWPRO SIP 64POS - 801-99-064-10-002000
Order 'socket intrconn lowpro sip 64pos - 801-99-064-10-002000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 80199-06410002000-ND.
CONN SOCKET 50PIN .050 SINGLE - 851-43-050-10-001000
Order 'conn socket 50pin .050 single - 851-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90265-ND.
CONN SOCKET 50PIN 2MM SINGLE - 831-43-050-10-001000
Order 'conn socket 50pin 2mm single - 831-43-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90270-ND.
CONN SOCKET SNGL SOLDERCUP 64POS - 329-43-164-41-540000
Order 'conn socket sngl soldercup 64pos - 329-43-164-41-540000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90338-ND.
CONN SOCKET DUAL SOLDERCUP 64POS - 429-43-264-41-540000
Order 'conn socket dual soldercup 64pos - 429-43-264-41-540000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90339-ND.
SOCKET SOLDERTAIL 64-PGA - 510-91-064-10-001001
Order 'socket soldertail 64-pga - 510-91-064-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-06410001001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-91-064-10-051001
Order 'socket soldertail 64-pga - 510-91-064-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51091-06410051001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-001001
Order 'socket soldertail 64-pga - 510-93-064-10-001001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06410001001-ND.
SOCKET SOLDERTAIL 64-PGA - 510-93-064-10-051001
Order 'socket soldertail 64-pga - 510-93-064-10-051001' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 51093-06410051001-ND.
CONN PLCC SOCKET 20POS THRU HOLE - 940-99-020-24-000000
Order 'conn plcc socket 20pos thru hole - 940-99-020-24-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED80021-ND.
CONN PLCC SOCKET 28POS THRU HOLE - 940-99-028-24-000000
Order 'conn plcc socket 28pos thru hole - 940-99-028-24-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED80022-ND.
CONN PLCC SOCKET 32POS THRU HOLE - 940-99-032-24-000000
Order 'conn plcc socket 32pos thru hole - 940-99-032-24-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED80023-ND.
Send this link via E-Mail
Help With This Screen