IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1406M
| Digi-Key Part Number | A3AAH-1406M-ND |
1 10 100 250 500 1000 2500 5000 |
4.94000 4.02200 2.96370 2.55796 2.38156 2.05343 1.94052 1.87702 |
Extended Price
4.94 40.22 296.37 639.49 1190.78 2053.43 4851.30 9385.10 |
| Manufacturer Part Number | A3AAH-1406M | |||
| Description | IDC CABLE - ASC14H/AE14M/ASC14H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-1406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 1406M A3AAH1406M |
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1406M (A3AAH-1406M-ND)
Related parts:IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1406M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1406M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1406M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1406M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1406M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1406M-ND.
IDC CABLE-ASN14A/ AE14M / APK14A - A3AKA-1406M
Order 'idc cable-asn14a/ ae14m / apk14a - A3AKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1406M-ND.
IDC CABLE - ASN14B/AE14M/APK14B - A3AKB-1406M
Order 'idc cable - asn14b/ae14m/apk14b - A3AKB-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1406M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1406M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1406M-ND.
IDC CABLE- ASS14A/ AE14M / ASS14 - A3BBA-1406M
Order 'idc cable- ass14a/ ae14m / ass14 - A3BBA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1406M-ND.
IDC CABLE- ASR14G/ AE14M / ASR14 - A3BBG-1406M
Order 'idc cable- asr14g/ ae14m / asr14 - A3BBG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1406M-ND.
IDC CABLE - ASR14H/AE14M/ASR14H - A3BBH-1406M
Order 'idc cable - asr14h/ae14m/asr14h - A3BBH-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1406M-ND.
IDC CABLE- ASS14A/ AE14M / APR14 - A3BKA-1406M
Order 'idc cable- ass14a/ ae14m / apr14 - A3BKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1406M-ND.
IDC CABLE- ASR14A/ AE14M / APR14 - A3BRA-1406M
Order 'idc cable- asr14a/ ae14m / apr14 - A3BRA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1406M-ND.
IDC CABLE - ASS14B/AE14M/APR14B - A3BRB-1406M
Order 'idc cable - ass14b/ae14m/apr14b - A3BRB-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-1406M-ND.
IDC CABLE- AKN14A/ AE14M / AKN14 - A3CCA-1406M
Order 'idc cable- akn14a/ ae14m / akn14 - A3CCA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1406M-ND.
IDC CABLE- AKC14G/ AE14M / AKC14 - A3CCG-1406M
Order 'idc cable- akc14g/ ae14m / akc14 - A3CCG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1406M-ND.
IDC CABLE - AKC14H/AE14M/AKC14H - A3CCH-1406M
Order 'idc cable - akc14h/ae14m/akc14h - A3CCH-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1406M-ND.
Send this link via E-Mail
Help With This Screen