BRAID DESOLD LEAD-FREE .050"X10' - LF-B-10AS - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | EB1194-ND |
1 25 50 100 |
5.85000 4.98000 4.48200 3.98400 |
Extended Price
5.85 124.50 224.10 398.40 |
| Manufacturer Part Number | LF-B-10AS | |||
| Description | BRAID DESOLD LEAD-FREE .050"X10' | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF-B-10AS |
| Vendor | Easy Braid Co. |
| Category | Soldering, Desoldering, Rework Products |
| Color | Gold |
| Length | 10' (3.048m) |
| Type | No Clean, Lead Free |
| Width | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF B 10AS LFB10AS EB1194 ND EB1194ND EB1194 |
LF-B-10AS Specification Sheet
BRAID DESOLD LEAD-FREE .050"X10' - LF-B-10AS (EB1194-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:BRAID DESOLD LEAD-FREE .025"X10' - LF-A-10AS
Order 'braid desold lead-free .025"x10' - LF-A-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1193-ND.
BRAID DESOLD LEAD-FREE .050"X10' - LF-B-10AS
Order 'braid desold lead-free .050"x10' - LF-B-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1194-ND.
BRAID DESOLD LEAD-FREE .075"X10' - LF-C-10AS
Order 'braid desold lead-free .075"x10' - LF-C-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1195-ND.
BRAID DESOLD LEAD-FREE .1"X10' - LF-D-10AS
Order 'braid desold lead-free .1"x10' - LF-D-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1196-ND.
BRAID DESOLD LEAD-FREE .125"X10' - LF-E-10AS
Order 'braid desold lead-free .125"x10' - LF-E-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1197-ND.
BRAID DESOLD LEAD-FREE .025"X5' - LF-A-5AS
Order 'braid desold lead-free .025"x5' - LF-A-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1188-ND.
BRAID DESOLD LEAD-FREE .05"X5' - LF-B-5AS
Order 'braid desold lead-free .05"x5' - LF-B-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1189-ND.
BRAID DESOLD LEAD-FREE .075"X5' - LF-C-5AS
Order 'braid desold lead-free .075"x5' - LF-C-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1190-ND.
BRAID DESOLD LEAD-FREE .100"X5' - LF-D-5AS
Order 'braid desold lead-free .100"x5' - LF-D-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1191-ND.
BRAID DESOLD LEAD-FREE .125"X5' - LF-E-5AS
Order 'braid desold lead-free .125"x5' - LF-E-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1192-ND.
SOLDER-WICK LEAD-FREE 10' 0.06" - 40-2-10
Order 'solder-wick lead-free 10' 0.06" - 40-2-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-10-ND.
SOLDER-WICK LEAD-FREE 5' 0.06" - 40-2-5
Order 'solder-wick lead-free 5' 0.06" - 40-2-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-2-5-ND.
SOLDER-WICK LEAD-FREE 10' 0.08" - 40-3-10
Order 'solder-wick lead-free 10' 0.08" - 40-3-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-3-10-ND.
SOLDER-WICK LEAD-FREE 5' 0.08" - 40-3-5
Order 'solder-wick lead-free 5' 0.08" - 40-3-5' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-3-5-ND.
SOLDER-WICK LEAD-FREE 10' 0.11" - 40-4-10
Order 'solder-wick lead-free 10' 0.11" - 40-4-10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number 40-4-10-ND.
Send this link via E-Mail
Help With This Screen
