BRAID DESOLD LEAD-FREE .025"X10' - LF-A-10AS
| Digi-Key Part Number | EB1193-ND |
1 25 50 100 |
5.85000 4.98000 4.48200 3.98400 |
Extended Price
5.85 124.50 224.10 398.40 |
| Manufacturer Part Number | LF-A-10AS | |||
| Description | BRAID DESOLD LEAD-FREE .025"X10' | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF-A-10AS |
| Vendor | Easy Braid Co. |
| Category | Soldering, Desoldering, Rework Products |
| Color | Silver |
| Length | 10' (3.048m) |
| Type | No Clean, Lead Free |
| Width | 0.025" (0.63mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF A 10AS LFA10AS EB1193 ND EB1193ND EB1193 |
LF-A-10AS Specification Sheet
BRAID DESOLD LEAD-FREE .025"X10' - LF-A-10AS (EB1193-ND)
Related parts :BRAID DESOLD LEAD-FREE .025"X10' - LF-A-10AS
Order 'braid desold lead-free .025"x10' - LF-A-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1193-ND.
BRAID DESOLD LEAD-FREE .050"X10' - LF-B-10AS
Order 'braid desold lead-free .050"x10' - LF-B-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1194-ND.
BRAID DESOLD LEAD-FREE .075"X10' - LF-C-10AS
Order 'braid desold lead-free .075"x10' - LF-C-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1195-ND.
BRAID DESOLD LEAD-FREE .1"X10' - LF-D-10AS
Order 'braid desold lead-free .1"x10' - LF-D-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1196-ND.
BRAID DESOLD LEAD-FREE .125"X10' - LF-E-10AS
Order 'braid desold lead-free .125"x10' - LF-E-10AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1197-ND.
BRAID DESOLD LEAD-FREE .025"X5' - LF-A-5AS
Order 'braid desold lead-free .025"x5' - LF-A-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1188-ND.
BRAID DESOLD LEAD-FREE .05"X5' - LF-B-5AS
Order 'braid desold lead-free .05"x5' - LF-B-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1189-ND.
BRAID DESOLD LEAD-FREE .075"X5' - LF-C-5AS
Order 'braid desold lead-free .075"x5' - LF-C-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1190-ND.
BRAID DESOLD LEAD-FREE .100"X5' - LF-D-5AS
Order 'braid desold lead-free .100"x5' - LF-D-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1191-ND.
BRAID DESOLD LEAD-FREE .125"X5' - LF-E-5AS
Order 'braid desold lead-free .125"x5' - LF-E-5AS' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1192-ND.
BRAID DESOLDER SILVER .025"X 25' - Q-A-25
Order 'braid desolder silver .025"x 25' - Q-A-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1021-ND.
BRAID DESOLDER GOLD .050" X 25' - Q-B-25
Order 'braid desolder gold .050" x 25' - Q-B-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1023-ND.
BRAID DESOLDER GREEN .075" X 25' - Q-C-25
Order 'braid desolder green .075" x 25' - Q-C-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1025-ND.
BRAID DESOLDER BLUE .100" X 25' - Q-D-25
Order 'braid desolder blue .100" x 25' - Q-D-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1027-ND.
BRAID DESOLDER BRWN .125" X 25' - Q-E-25
Order 'braid desolder brwn .125" x 25' - Q-E-25' online from Digi-Key. Manufactured by Easy Braid Co. Digi-Key part number EB1029-ND.
Send this link via E-Mail
Help With This Screen
