CONN SFP CAGE 1-1 T/H - E81M0-WCYC8B-L
| Digi-Key Part Number | E81M0-WCYC8B-L-ND |
990 |
.93500 |
Extended Price
925.65 |
| Manufacturer Part Number | E81M0-WCYC8B-L | |||
| Description | CONN SFP CAGE 1-1 T/H | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E81M0-WCYC8B-L |
| Vendor | Pulse |
| Category | Connectors |
| Mounting Type | Through Hole, Right Angle |
| Connector Type | SFP |
| Number of Positions | - |
| Features | - |
| Packaging | Tray |
| Series | E81M0 |
| Contact Finish | - |
| Connector Style | Cage |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E81M0 WCYC8B L E81M0WCYC8BL |
E81M0-WCYC8B-L Specification Sheet
CONN SFP CAGE 1-1 T/H - E81M0-WCYC8B-L (E81M0-WCYC8B-L-ND)
Related parts:CONN SFP CAGE 1-1 T/H - E81M0-WCYC8B-L
Order 'conn sfp cage 1-1 t/h - E81M0-WCYC8B-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E81M0-WCYC8B-L-ND.
CONN SFP CAGE 1-1 PRESS FIT - E81M0-W1YY8B-L
Order 'conn sfp cage 1-1 press fit - E81M0-W1YY8B-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E81M0-W1YY8B-L-ND.
CONN SFP CAGE 1-1 T/H - E81M0-WCYF8B-L
Order 'conn sfp cage 1-1 t/h - E81M0-WCYF8B-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E81M0-WCYF8B-L-ND.
CONN SFP CAGE 1-4 PRESS FIT - E81M0-WCYFEB-L
Order 'conn sfp cage 1-4 press fit - E81M0-WCYFEB-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E81M0-WCYFEB-L-ND.
CONN SFP CAGE 1-1 PRESS FIT - E81M0-WCYY8B-L
Order 'conn sfp cage 1-1 press fit - E81M0-WCYY8B-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E81M0-WCYY8B-L-ND.
CONN SFP CAGE SINGLE PRESS-FIT - 1489779-1
Order 'conn sfp cage single press-fit - 1489779-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97414-ND.
CONN SFP CAGE SINGLE PRESS-FIT - 1489669-1
Order 'conn sfp cage single press-fit - 1489669-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97415-ND.
CONN SFP CAGE SINGLE PF W/PIPE - 1367629-1
Order 'conn sfp cage single pf w/pipe - 1367629-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97416-ND.
CONN SFP CAGE 1X2 PRESS FIT - 1761014-1
Order 'conn sfp cage 1x2 press fit - 1761014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97417-ND.
CONN SFP CAGE 1X4 PRESS FIT - 1658744-1
Order 'conn sfp cage 1x4 press fit - 1658744-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97418-ND.
CONN SFP CAGE 1X6 PRESS FIT - 1761015-1
Order 'conn sfp cage 1x6 press fit - 1761015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97419-ND.
CONN SFP CAGE 1X2 W/LIGHT PIPE - 1761007-1
Order 'conn sfp cage 1x2 w/light pipe - 1761007-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97420-ND.
CONN SFP CAGE 1X4 W/LIGHT PIPE - 1761008-1
Order 'conn sfp cage 1x4 w/light pipe - 1761008-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97421-ND.
CONN SFP CAGE 1X6 W/LIGHT PIPE - 1658939-1
Order 'conn sfp cage 1x6 w/light pipe - 1658939-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97422-ND.
CONN SFP CAGE 2X1 PRESS FIT - 1658391-1
Order 'conn sfp cage 2x1 press fit - 1658391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97423-ND.
Send this link via E-Mail
Help With This Screen