CONN HDMI 1-1 SIDE W/PANEL - E810K-SAY204-L - Connectors, Interconnects
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Pulse HDMI E810K-SAY204-L
| Digi-Key Part Number | E810K-SAY204-L-ND |
1320 |
.88740 |
Extended Price
1171.37 |
| Manufacturer Part Number | E810K-SAY204-L | |||
| Description | CONN HDMI 1-1 SIDE W/PANEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E810K-SAY204-L |
| Vendor | Pulse |
| Category | Connectors, Interconnects |
| Number of Contacts | 19 |
| Gender | Receptacle |
| Connector Type | HDMI |
| Mounting Type | Through Hole, Right Angle, Horizontal |
| Features | Shielded |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E810K SAY204 L E810KSAY204L |
E810K-SAY204-L Specification Sheet
CONN HDMI 1-1 SIDE W/PANEL - E810K-SAY204-L (E810K-SAY204-L-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Pulse HDMI E810K-SAY204-LCONN HDMI 1-1 SIDE W/PANEL - E810K-SAY204-L
Order 'conn hdmi 1-1 side w/panel - E810K-SAY204-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E810K-SAY204-L-ND.
CONN CABLE ADPT PG 36/NPT 1 1/4" - 1712380000
Order 'conn cable adpt pg 36/npt 1 1/4" - 1712380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2208-ND.
FUSE 1.5A 250V FAST CERAMIC UL - ABC-1-1/2-R
Order 'fuse 1.5a 250v fast ceramic ul - ABC-1-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ABC-1-1/2-R-ND.
FUSE 1.5A 250V GLASS FST UL - AGC-1-1/2-R
Order 'fuse 1.5a 250v glass fst ul - AGC-1-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-1-1/2-R-ND.
FUSE 1.25A 250V GLASS FST UL - AGC-1-1/4-R
Order 'fuse 1.25a 250v glass fst ul - AGC-1-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-1-1/4-R-ND.
FUSE 1.25A 600V T-LAG UL CSA - BK/FNQ-R-1-1/4
Order 'fuse 1.25a 600v t-lag ul csa - BK/FNQ-R-1-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FNQ-R-1-1/4-ND.
FUSE 1.5A 600V FAST UL CSA - BK/KTK-R-1-1/2
Order 'fuse 1.5a 600v fast ul csa - BK/KTK-R-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-1-1/2-ND.
FUSE 1.5A 600V FST MIDGET UL CSA - DCM-1-1/2
Order 'fuse 1.5a 600v fst midget ul csa - DCM-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1-1/2-ND.
FUSE 1.25A 600V FST MIDGT UL CSA - DCM-1-1/4
Order 'fuse 1.25a 600v fst midgt ul csa - DCM-1-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1-1/4-ND.
FUSE 1.5A 500V MIDGT TLAG UL CSA - FNQ-1-1/2
Order 'fuse 1.5a 500v midgt tlag ul csa - FNQ-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-1-1/2-ND.
FUSE 1.25A 500V MIDG TLAG UL CSA - FNQ-1-1/4
Order 'fuse 1.25a 500v midg tlag ul csa - FNQ-1-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-1-1/4-ND.
FUSE 1.5A 600V TLAG UL CSA - FNQ-R-1-1/2
Order 'fuse 1.5a 600v tlag ul csa - FNQ-R-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-R-1-1/2-ND.
FUSE 1.25A 600V TLAG UL CSA - FNQ-R-1-1/4
Order 'fuse 1.25a 600v tlag ul csa - FNQ-R-1-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-R-1-1/4-ND.
FUSE 1.125A 600V TLAG UL CSA - FNQ-R-1-1/8
Order 'fuse 1.125a 600v tlag ul csa - FNQ-R-1-1/8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-R-1-1/8-ND.
FUSE 1.25A 250V FAST CER - GBB-1-1/4-R
Order 'fuse 1.25a 250v fast cer - GBB-1-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-1-1/4-R-ND.
Options for Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Pulse HDMI E810K-SAY204-L
Send this link via E-Mail
Help With This Screen
