Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 30P/R 2M
ENCODER ROTARY 5-24V 30RESOL 2M - E6C2-CWZ6C 30P/R 2M - Switches
| Digi-Key Part Number | E6C2-CWZ6C30P/R2M-ND |
1 |
514.66000 |
Extended Price
514.66 |
| Manufacturer Part Number | E6C2-CWZ6C 30P/R 2M | |||
| Description | ENCODER ROTARY 5-24V 30RESOL 2M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E6C2-CWZ6C 30P/R 2M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature with Index (Incremental) |
| Pulses per Revolution | 30 |
| Actuator Type | 6mm Dia Flatted End |
| Voltage - Supply | 5 ~ 24VDC |
| Built in Switch | No |
| Detent | No |
| Mounting Type | Chassis Mount |
| Termination Style | Cable Leads |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E6C2 CWZ6C 30P R 2M E6C2CWZ6C 30PR 2M E6C2 CWZ6C30P R2M ND E6C2CWZ6C30PR2MND E6C2-CWZ6C30P/R2M |
ENCODER ROTARY 5-24V 30RESOL 2M - E6C2-CWZ6C 30P/R 2M (E6C2-CWZ6C30P/R2M-ND) - Switches
Related parts Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 30P/R 2MEncoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 30P/R 2M
Order 'encoder rotary 5-24v 30resol 2m - E6C2-CWZ6C 30P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C30P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 1000P/R 2M
Order 'encoder rotary 5-24v 1000res 2m - E6C2-CWZ6C 1000P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C1000P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 100P/R 2M
Order 'encoder rotary 5-24v 100resol 2m - E6C2-CWZ6C 100P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C100P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 1024P/R 2M
Order 'encoder rotary 5-24v 1024res 2m - E6C2-CWZ6C 1024P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C1024P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 10P/R 2M
Order 'encoder rotary 5-24v 10resol 2m - E6C2-CWZ6C 10P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C10P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 1200P/R 2M
Order 'encoder rotary 5-24v 1200res 2m - E6C2-CWZ6C 1200P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C1200P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 1500P/R 2M
Order 'encoder rotary 5-24v 1500res 2m - E6C2-CWZ6C 1500P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C1500P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 1800P/R 2M
Order 'encoder rotary 5-24v 1800res 2m - E6C2-CWZ6C 1800P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C1800P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 2000P/R 2M
Order 'encoder rotary 5-24v 2000res 2m - E6C2-CWZ6C 2000P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C2000P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 200P/R 2M
Order 'encoder rotary 5-24v 200resol 2m - E6C2-CWZ6C 200P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C200P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 20P/R 2M
Order 'encoder rotary 5-24v 20resol 2m - E6C2-CWZ6C 20P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C20P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 300P/R 2M
Order 'encoder rotary 5-24v 300resol 2m - E6C2-CWZ6C 300P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C300P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 360P/R 2M
Order 'encoder rotary 5-24v 3600res 2m - E6C2-CWZ6C 360P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C360P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 400P/R 2M
Order 'encoder rotary 5-24v 400resol 2m - E6C2-CWZ6C 400P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C400P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 40P/R 2M
Order 'encoder rotary 5-24v 40resol 2m - E6C2-CWZ6C 40P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C40P/R2M-ND.
Options for Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 30P/R 2M
Send this link via E-Mail
Help With This Screen
