CONN RJ45 MOD JACK 1-1 SIDE PCB - E6588-S2LP44-L - Connectors, Interconnects
| Digi-Key Part Number | E6588-S2LP44-L-ND |
1760 |
1.05408 |
Extended Price
1855.18 |
| Manufacturer Part Number | E6588-S2LP44-L | |||
| Description | CONN RJ45 MOD JACK 1-1 SIDE PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E6588-S2LP44-L |
| Vendor | Pulse |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Green - Yellow |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | Cat5 |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E6588 S2LP44 L E6588S2LP44L |
E6588-S2LP44-L Specification Sheet
CONN RJ45 MOD JACK 1-1 SIDE PCB - E6588-S2LP44-L (E6588-S2LP44-L-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RJ45 MOD JACK 8-8 SIDE PCB - E5388-000511-L
Order 'conn rj45 mod jack 8-8 side pcb - E5388-000511-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5388-000511-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5388-840272-L
Order 'conn rj45 mod jack 8-8 side pcb - E5388-840272-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5388-840272-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5488-000113-L
Order 'conn rj45 mod jack 8-8 side pcb - E5488-000113-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5488-000113-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5588-20L522-L
Order 'conn rj45 mod jack 8-8 side pcb - E5588-20L522-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5588-20L522-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5588-20LD22-L
Order 'conn rj45 mod jack 8-8 side pcb - E5588-20LD22-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5588-20LD22-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5588-20LU11-L
Order 'conn rj45 mod jack 8-8 side pcb - E5588-20LU11-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5588-20LU11-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5588-60L022-L
Order 'conn rj45 mod jack 8-8 side pcb - E5588-60L022-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5588-60L022-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5588-60LK22-L
Order 'conn rj45 mod jack 8-8 side pcb - E5588-60LK22-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5588-60LK22-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5608-200044-L
Order 'conn rj45 mod jack 8-8 side pcb - E5608-200044-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5608-200044-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5608-4E0345-L
Order 'conn rj45 mod jack 8-8 side pcb - E5608-4E0345-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5608-4E0345-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5988-1507C1-L
Order 'conn rj45 mod jack 8-8 side pcb - E5988-1507C1-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5988-1507C1-L-ND.
CONN RJ45 MOD JACK 8-8 SIDE PCB - E5A88-3000E2-L
Order 'conn rj45 mod jack 8-8 side pcb - E5A88-3000E2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5A88-3000E2-L-ND.
CONN RJ45 MOD JACK 2-3 SIDE PCB - E5J88-A4B2F2-L
Order 'conn rj45 mod jack 2-3 side pcb - E5J88-A4B2F2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4B2F2-L-ND.
CONN RJ45 MOD JACK 2-4 SIDE PCB - E5J88-A4CJA5-L
Order 'conn rj45 mod jack 2-4 side pcb - E5J88-A4CJA5-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4CJA5-L-ND.
CONN RJ45 MOD JACK 2-6 SIDE PCB - E5J88-A4EJA5-L
Order 'conn rj45 mod jack 2-6 side pcb - E5J88-A4EJA5-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-A4EJA5-L-ND.
Send this link via E-Mail
Help With This Screen
