CONN RJ45 MOD JACK 1-1 TOP PCB - E6588-J00025-L
| Digi-Key Part Number | E6588-J00025-L-ND |
2800 |
.71736 |
Extended Price
2008.61 |
| Manufacturer Part Number | E6588-J00025-L | |||
| Description | CONN RJ45 MOD JACK 1-1 TOP PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E6588-J00025-L |
| Vendor | Pulse |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | Cat5 |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E6588 J00025 L E6588J00025L |
E6588-J00025-L Specification Sheet
CONN RJ45 MOD JACK 1-1 TOP PCB - E6588-J00025-L (E6588-J00025-L-ND)
Related parts :CONN RJ45 MOD JACK 8-8 TOP PCB - E52D8-R20B44-L
Order 'conn rj45 mod jack 8-8 top pcb - E52D8-R20B44-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E52D8-R20B44-L-ND.
CONN RJ45 MOD JACK 1-1 TOP PCB - E6588-J00025-L
Order 'conn rj45 mod jack 1-1 top pcb - E6588-J00025-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E6588-J00025-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E6588-200124-L
Order 'conn rj45 mod jack 1-1 side pcb - E6588-200124-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E6588-200124-L-ND.
CONN RJ45 MOD JACK 1-3 SIDE PCB - E5J88-11B322-L
Order 'conn rj45 mod jack 1-3 side pcb - E5J88-11B322-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-11B322-L-ND.
CONN RJ45 MOD JACK 1-4 SIDE PCB - E5J88-11CJ22-L
Order 'conn rj45 mod jack 1-4 side pcb - E5J88-11CJ22-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-11CJ22-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-11L222-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-11L222-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-11L222-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-11LJ22-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-11LJ22-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-11LJ22-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-11LJ24-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-11LJ24-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-11LJ24-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-11LJD2-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-11LJD2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-11LJD2-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-12LJ23-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-12LJ23-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-12LJ23-L-ND.
CONN RJ45 MOD JACK 1-4 SIDE PCB - E5J88-14CJD2-L
Order 'conn rj45 mod jack 1-4 side pcb - E5J88-14CJD2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-14CJD2-L-ND.
CONN RJ45 MOD JACK 1-8 SIDE PCB - E5J88-14G025-L
Order 'conn rj45 mod jack 1-8 side pcb - E5J88-14G025-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-14G025-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-14L0B4-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-14L0B4-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-14L0B4-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-14L0D2-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-14L0D2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-14L0D2-L-ND.
CONN RJ45 MOD JACK 1-1 SIDE PCB - E5J88-14L2P2-L
Order 'conn rj45 mod jack 1-1 side pcb - E5J88-14L2P2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-14L2P2-L-ND.
Send this link via E-Mail
Help With This Screen
