TEMP LCD DISPLAY 30-110 DEG C - E5LC-7 - Test Equipment
| Digi-Key Part Number | E5LC-7-ND |
1 |
374.95000 |
Extended Price
374.95 |
| Manufacturer Part Number | E5LC-7 | |||
| Description | TEMP LCD DISPLAY 30-110 DEG C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E5LC-7 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Test Equipment |
| Display Type | LCD |
| Features | - |
| Input Type | Probe |
| Probe Type | - |
| Temperature Display | C°/F° |
| Temperature Range | 86 ~ 230°F (30 ~ 110°C) |
| Battery Type | - |
| Includes | - |
| Type | Handheld |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E5LC 7 E5LC7 |
TEMP LCD DISPLAY 30-110 DEG C - E5LC-7 (E5LC-7-ND) - Test Equipment
Related parts Test Equipment :TEMP LCD DISPLAY 30-110 DEG C - E5LC-7
Order 'temp lcd display 30-110 deg c - E5LC-7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-7-ND.
TEMP LCD DISPLAY -30-20 DEG C - E5LC-1
Order 'temp lcd display -30-20 deg c - E5LC-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-1-ND.
TEMP LCD DISPLAY 60-110 DEG C - E5LC-4
Order 'temp lcd display 60-110 deg c - E5LC-4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-4-ND.
TEMP LCD DISPLAY -10-40 DEG C - E5LC-2
Order 'temp lcd display -10-40 deg c - E5LC-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-2-ND.
TEMP LCD DISPLAY 40-90 DEG C - E5LC-3
Order 'temp lcd display 40-90 deg c - E5LC-3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-3-ND.
TEMP LCD DISPLAY -40-40 DEG C - E5LC-5
Order 'temp lcd display -40-40 deg c - E5LC-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-5-ND.
TEMP LCD DISPLAY -20-60 DEG C - E5LC-6
Order 'temp lcd display -20-60 deg c - E5LC-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-6-ND.
SENSOR DIGITAL GAUGE 30PSI LCD - MG1-30-A-9V-R
Order 'sensor digital gauge 30psi lcd - MG1-30-A-9V-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1152-ND.
SENSOR DIGITAL GAUGE 30PSI LCD - MGA-30-A-9V-R
Order 'sensor digital gauge 30psi lcd - MGA-30-A-9V-R' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number 734-1159-ND.
CONTRLR TEMP ON/OFF 32-572 DEG F - E5C2-Q20K-32/572-AC120
Order 'contrlr temp on/off 32-572 deg f - E5C2-Q20K-32/572-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2-Q20K-32/572-AC120-ND.
CONTRLR TEMP ON/OFF 58-122 DEG F - E5C2-R20G-58/122F-AC120
Order 'contrlr temp on/off 58-122 deg f - E5C2-R20G-58/122F-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2-R20G-58/122F-AC120-ND.
CONTRLR TEMP ON/OFF 32-392 DEG F - E5C2-R20J-32/392F-AC24
Order 'contrlr temp on/off 32-392 deg f - E5C2-R20J-32/392F-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2-R20J-32/392F-AC24-ND.
CONTRLR TEMP ON/OFF 32-572 DEG F - E5C2-R20J-32/572F-AC120
Order 'contrlr temp on/off 32-572 deg f - E5C2-R20J-32/572F-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2-R20J-32/572F-AC120-ND.
CONTRLR TEMP ON/OFF 32-752 DEG F - E5C2Q20J-32/752F-AC120
Order 'contrlr temp on/off 32-752 deg f - E5C2Q20J-32/752F-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2Q20J-32/752F-AC120-ND.
CONTRLR TEMP ON/OFF 32-212 DEG F - E5C2Q20PDIN32/212F-AC240
Order 'contrlr temp on/off 32-212 deg f - E5C2Q20PDIN32/212F-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5C2Q20PDIN32/212F-AC240-ND.
Send this link via E-Mail
Help With This Screen
