Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-5
TEMP LCD DISPLAY -40-40 DEG C - E5LC-5
| Digi-Key Part Number | E5LC-5-ND |
1 |
374.95000 |
Extended Price
374.95 |
| Manufacturer Part Number | E5LC-5 | |||
| Description | TEMP LCD DISPLAY -40-40 DEG C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E5LC-5 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Test Equipment |
| Display Type | LCD |
| Features | - |
| Input Type | Probe |
| Probe Type | - |
| Temperature Display | C°/F° |
| Temperature Range | -40 ~ 104°F (-40 ~ 40°C) |
| Battery Type | - |
| Includes | - |
| Type | Handheld |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E5LC 5 E5LC5 |
TEMP LCD DISPLAY -40-40 DEG C - E5LC-5 (E5LC-5-ND)
Related parts Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-5Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-1
Order 'temp lcd display -30-20 deg c - E5LC-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-1-ND.
Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-4
Order 'temp lcd display 60-110 deg c - E5LC-4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-4-ND.
Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-6
Order 'temp lcd display -20-60 deg c - E5LC-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-6-ND.
Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-7
Order 'temp lcd display 30-110 deg c - E5LC-7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-7-ND.
Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-5
Order 'temp lcd display -40-40 deg c - E5LC-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-5-ND.
Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-3
Order 'temp lcd display 40-90 deg c - E5LC-3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-3-ND.
Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-2
Order 'temp lcd display -10-40 deg c - E5LC-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-2-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ3E 40P/R 2M
Order 'encoder rotary 5-12v 40resol 2m - E6C2-CWZ3E 40P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ3E40P/R2M-ND.
Encoder Switch Optical Omron Electronics Inc-IA Div E6C2-CWZ6C 40P/R 2M
Order 'encoder rotary 5-24v 40resol 2m - E6C2-CWZ6C 40P/R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E6C2-CWZ6C40P/R2M-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD K3MA-J 100-240VAC
Order 'led panel meter digital scaleabl - K3MA-J 100-240VAC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3MAJ100240VAC-ND.
LCD Backlit Programmable Relay Controller Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Backlit ZEN-10C1AR-A-V2
Order 'control relay lcd 10i/o 120vac - ZEN-10C1AR-A-V2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2678-ND.
LCD Backlit Programmable Relay Controller Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Backlit ZEN-10C1DR-D-V2
Order 'control relay lcd 10i/o 12/24vdc - ZEN-10C1DR-D-V2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2679-ND.
LCD Backlit Programmable Relay Controller Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Backlit ZEN-20C1AR-A-V2
Order 'control relay lcd 20i/o 120vac - ZEN-20C1AR-A-V2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2682-ND.
LCD Backlit Programmable Relay Controller Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Backlit ZEN-20C1DR-D-V2
Order 'control relay lcd 20i/o 12/24vdc - ZEN-20C1DR-D-V2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2683-ND.
LCD Voltmeters, Ammeters, Panel Meter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD K3HB-PNB 24VAC/VDC
Order 'time indicator npn/voltage input - K3HB-PNB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-PNB24VAC/VDC-ND.
Options for Omron Electronics Inc-IA Div Thermometer Test Equipment E5LC-5
Send this link via E-Mail
Help With This Screen
