TEMP LCD DISPLAY -10-40 DEG C - E5LC-2 - Test Equipment
| Digi-Key Part Number | E5LC-2-ND |
1 |
374.95000 |
Extended Price
374.95 |
| Manufacturer Part Number | E5LC-2 | |||
| Description | TEMP LCD DISPLAY -10-40 DEG C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E5LC-2 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Test Equipment |
| Display Type | LCD |
| Features | - |
| Input Type | Probe |
| Probe Type | - |
| Temperature Display | C°/F° |
| Temperature Range | 14 ~ 104°F (-10 ~ 40°C) |
| Battery Type | - |
| Includes | - |
| Type | Handheld |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E5LC 2 E5LC2 |
TEMP LCD DISPLAY -10-40 DEG C - E5LC-2 (E5LC-2-ND) - Test Equipment
Related parts Test Equipment :TEMP LCD DISPLAY -10-40 DEG C - E5LC-2
Order 'temp lcd display -10-40 deg c - E5LC-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-2-ND.
TEMP LCD DISPLAY -30-20 DEG C - E5LC-1
Order 'temp lcd display -30-20 deg c - E5LC-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-1-ND.
TEMP LCD DISPLAY 60-110 DEG C - E5LC-4
Order 'temp lcd display 60-110 deg c - E5LC-4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-4-ND.
TEMP LCD DISPLAY -20-60 DEG C - E5LC-6
Order 'temp lcd display -20-60 deg c - E5LC-6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-6-ND.
TEMP LCD DISPLAY 30-110 DEG C - E5LC-7
Order 'temp lcd display 30-110 deg c - E5LC-7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-7-ND.
TEMP LCD DISPLAY 40-90 DEG C - E5LC-3
Order 'temp lcd display 40-90 deg c - E5LC-3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-3-ND.
TEMP LCD DISPLAY -40-40 DEG C - E5LC-5
Order 'temp lcd display -40-40 deg c - E5LC-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5LC-5-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLIS-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLZ-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
Order 'relay timer analog dpdt 0-10 min - H3YN-2 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
IC LCD DISPLAY BIAS 40-TQFN - MAX17010ETL+T
Order 'ic lcd display bias 40-tqfn - MAX17010ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17010ETL+T-ND.
IC CONV ECB&LCD DISPLAY 10-UMAX - MAX1729EUB
Order 'ic conv ecb&lcd display 10-umax - MAX1729EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1729EUB-ND.
IC REG FOR LCD DISPLAY 16-TQFN - MAX8723ETE+T
Order 'ic reg for lcd display 16-tqfn - MAX8723ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8723ETE+T-ND.
IC REG FOR LCD DISPLAY 16-TQFN - MAX8723ETE+
Order 'ic reg for lcd display 16-tqfn - MAX8723ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8723ETE+-ND.
RELAY TIMER DPDT 1-10SEC 120VAC - H3JA-8C AC100-120 10S
Order 'relay timer dpdt 1-10sec 120vac - H3JA-8C AC100-120 10S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1646-ND.
Send this link via E-Mail
Help With This Screen
