IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1006G
| Digi-Key Part Number | A3AAH-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
3.06000 2.49000 1.83450 1.58332 1.47414 1.27103 1.20114 1.16183 |
Extended Price
3.06 24.90 183.45 395.83 737.07 1271.03 3002.85 5809.15 |
| Manufacturer Part Number | A3AAH-1006G | |||
| Description | IDC CABLE - ASC10H/AE10G/ASC10H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-1006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 1006G A3AAH1006G |
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1006G (A3AAH-1006G-ND)
Related parts:IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1006G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1006G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1006G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1006G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1006G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1006G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1006G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1006G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1006G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1006G-ND.
IDC CABLE-ASC10T/ AE10G / APC10T - A3APT-1006G
Order 'idc cable-asc10t/ ae10g / apc10t - A3APT-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3APT-1006G-ND.
IDC CABLE-ASS10A/ AE10G / ASS10A - A3BBA-1006G
Order 'idc cable-ass10a/ ae10g / ass10a - A3BBA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1006G-ND.
IDC CABLE-ASR10G/ AE10G / ASR10G - A3BBG-1006G
Order 'idc cable-asr10g/ ae10g / asr10g - A3BBG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1006G-ND.
IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1006G
Order 'idc cable - asr10h/ae10g/asr10h - A3BBH-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1006G-ND.
IDC CABLE-ASR10A/ AE10G / ACE10G - A3BEA-1006G
Order 'idc cable-asr10a/ ae10g / ace10g - A3BEA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-1006G-ND.
IDC CABLE-ASR10G/ AE10G / ACE10G - A3BEG-1006G
Order 'idc cable-asr10g/ ae10g / ace10g - A3BEG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-1006G-ND.
IDC CABLE-ASS10A/ AE10G / APR10A - A3BKA-1006G
Order 'idc cable-ass10a/ ae10g / apr10a - A3BKA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1006G-ND.
IDC CABLE-ASR10A/ AE10G / APR10A - A3BRA-1006G
Order 'idc cable-asr10a/ ae10g / apr10a - A3BRA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1006G-ND.
Send this link via E-Mail
Help With This Screen