CONN MOD JACK 10-8 SIDE PCB - E5908-000322-L - Connectors, Interconnects
| Digi-Key Part Number | E5908-000322-L-ND |
4400 |
.27761 |
Extended Price
1221.48 |
| Manufacturer Part Number | E5908-000322-L | |||
| Description | CONN MOD JACK 10-8 SIDE PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E5908-000322-L |
| Vendor | Pulse |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 10p8c |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E5908 000322 L E5908000322L |
E5908-000322-L Specification Sheet
CONN MOD JACK 10-8 SIDE PCB - E5908-000322-L (E5908-000322-L-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MOD JACK 10-8 SIDE PCB - E5908-000322-L
Order 'conn mod jack 10-8 side pcb - E5908-000322-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5908-000322-L-ND.
CONN MOD JACK 10-8 SIDE PCB - E5908-000343-L
Order 'conn mod jack 10-8 side pcb - E5908-000343-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5908-000343-L-ND.
CONN MOD JACK 10-8 SIDE PCB - E5908-00C022-L
Order 'conn mod jack 10-8 side pcb - E5908-00C022-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5908-00C022-L-ND.
CONN RJ45 MOD JACK 1-8 SIDE PCB - E5J88-14G025-L
Order 'conn rj45 mod jack 1-8 side pcb - E5J88-14G025-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-14G025-L-ND.
CONN MODJACK 10-8 SIDE PCB - E5908-000L32-L
Order 'conn modjack 10-8 side pcb - E5908-000L32-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5908-000L32-L-ND.
CONN MOD JACK 6-4 SIDE PCB - E5766-000025-L
Order 'conn mod jack 6-4 side pcb - E5766-000025-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5766-000025-L-ND.
CONN MOD JACK 6-6 SIDE PCB - E5766-000033-L
Order 'conn mod jack 6-6 side pcb - E5766-000033-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5766-000033-L-ND.
CONN RJ45 MOD JACK 2-4 SIDE PCB - E5J88-B4C2F4-L
Order 'conn rj45 mod jack 2-4 side pcb - E5J88-B4C2F4-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-B4C2F4-L-ND.
CONN RJ45 MOD JACK 2-4 SIDE PCB - E5J88-C4CJF5-L
Order 'conn rj45 mod jack 2-4 side pcb - E5J88-C4CJF5-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5J88-C4CJF5-L-ND.
CONN RJ22 MOD JACK 4-4 SIDE PCB - E5344-000012-L
Order 'conn rj22 mod jack 4-4 side pcb - E5344-000012-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5344-000012-L-ND.
CONN RJ22 MOD JACK 4-4 SIDE PCB - E5344-000013-L
Order 'conn rj22 mod jack 4-4 side pcb - E5344-000013-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5344-000013-L-ND.
CONN RJ22 MOD JACK 4-4 SIDE PCB - E5344-000512-L
Order 'conn rj22 mod jack 4-4 side pcb - E5344-000512-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5344-000512-L-ND.
CONN RJ11 MOD JACK 6-2 SIDE PCB - E5362-000012-L
Order 'conn rj11 mod jack 6-2 side pcb - E5362-000012-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5362-000012-L-ND.
CONN RJ11 MOD JACK 6-2 SIDE PCB - E5362-000412-L
Order 'conn rj11 mod jack 6-2 side pcb - E5362-000412-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5362-000412-L-ND.
CONN RJ11 MOD JACK 6-2 SIDE PCB - E5362-300NG2-L
Order 'conn rj11 mod jack 6-2 side pcb - E5362-300NG2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5362-300NG2-L-ND.
Send this link via E-Mail
Help With This Screen
