Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5588-20A512-L
CONN RJ45 MOD JACK 8-8 SIDE DUAL - E5588-20A512-L - Connectors, Interconnects
| Digi-Key Part Number | E5588-20A512-L-ND |
3000 |
.42840 |
Extended Price
1285.20 |
| Manufacturer Part Number | E5588-20A512-L | |||
| Description | CONN RJ45 MOD JACK 8-8 SIDE DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E5588-20A512-L |
| Vendor | Pulse |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock, Panel Stops |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 2 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | Up |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E5588 20A512 L E558820A512L |
CONN RJ45 MOD JACK 8-8 SIDE DUAL - E5588-20A512-L (E5588-20A512-L-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5588-20A512-LThrough Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5588-20A512-L
Order 'conn rj45 mod jack 8-8 side dual - E5588-20A512-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5588-20A512-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5908-5VC153-L
Order 'conn rj45 mod jack 8-8 side gang - E5908-5VC153-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5908-5VC153-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-000511-L
Order 'conn rj45 mod jack 8-8 side pcb - E5388-000511-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-000511-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-840272-L
Order 'conn rj45 mod jack 8-8 side pcb - E5388-840272-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-840272-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-E00212-L
Order 'conn rj45 mod jack 8-8 side fcc - E5388-E00212-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-E00212-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-E00503-L
Order 'conn rj45 mod jack 8-8 side fcc - E5388-E00503-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-E00503-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-E00512-L
Order 'conn rj45 mod jack 8-8 side fcc - E5388-E00512-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-E00512-L-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-E005D2-L
Order 'conn rj45 mod jack 8-8 side smd - E5388-E005D2-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-E005D2-L-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-E905V2-L
Order 'conn rj45 mod jack 8-8 side fcc - E5388-E905V2-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-E905V2-L-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-EH05Y2-L
Order 'conn rj45 mod jack 8-8 side smd - E5388-EH05Y2-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-EH05Y2-L-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-EH05Y4-L
Order 'conn rj45 mod jack 8-8 side smd - E5388-EH05Y4-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-EH05Y4-L-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-EJ05V2-L
Order 'conn rj45 mod jack 8-8 side smd - E5388-EJ05V2-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-EJ05V2-L-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5388-EQ05Q5-L
Order 'conn rj45 mod jack 8-8 side smd - E5388-EQ05Q5-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5388-EQ05Q5-L-ND.
Modular - Jack Connector Pulse Jack - E5388-UF05Y2-L
Order 'conn rj45 mod jack 8-8 side smd - E5388-UF05Y2-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5388-UF05Y2-L-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5488-000113-L
Order 'conn rj45 mod jack 8-8 side pcb - E5488-000113-L' online from Digi-Key. Manufactured by Pulse . Digi-Key part number E5488-000113-L-ND.
Options for Through Hole, Right Angle Modular - Jack Connectors, Interconnect Pulse Jack E5588-20A512-L
Send this link via E-Mail
Help With This Screen
