CONN MOD JACK 1PORT TOP PCB 30U - E5288-700Y14-L - Connectors, Interconnects
| Digi-Key Part Number | E5288-700Y14-L-ND |
2800 |
.30600 |
Extended Price
856.80 |
| Manufacturer Part Number | E5288-700Y14-L | |||
| Description | CONN MOD JACK 1PORT TOP PCB 30U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E5288-700Y14-L |
| Vendor | Pulse |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tray |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E5288 700Y14 L E5288700Y14L |
E5288-700Y14-L Specification Sheet
CONN MOD JACK 1PORT TOP PCB 30U - E5288-700Y14-L (E5288-700Y14-L-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MOD JACK 1PORT TOP PCB 30U - E5288-700Y14-L
Order 'conn mod jack 1port top pcb 30u - E5288-700Y14-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-700Y14-L-ND.
CONN MOD JACK 2X4 TOP PCB 6U - E5288-YCCB02-L
Order 'conn mod jack 2x4 top pcb 6u - E5288-YCCB02-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-YCCB02-L-ND.
CONN MOD JACK 8POS BOT PCB 15U - E5288-S000K3-L
Order 'conn mod jack 8pos bot pcb 15u - E5288-S000K3-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-S000K3-L-ND.
CONN MOD JACK 8-8 TOP PCB 30U - E5288-700C44-L
Order 'conn mod jack 8-8 top pcb 30u - E5288-700C44-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-700C44-L-ND.
CONN MOD JACK 8-8 TOP PCB 30U - E5288-R00U34-L
Order 'conn mod jack 8-8 top pcb 30u - E5288-R00U34-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-R00U34-L-ND.
CONN MOD JACK 8-8 TOP PCB 30U - E5288-RA0C04-L
Order 'conn mod jack 8-8 top pcb 30u - E5288-RA0C04-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-RA0C04-L-ND.
CONN RECEPT 8POS TOP PCB 30U - E5288-300044-L
Order 'conn recept 8pos top pcb 30u - E5288-300044-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-300044-L-ND.
CONN MOD JACK 6POS HOR PCB - 68898-001LF
Order 'conn mod jack 6pos hor pcb - 68898-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3632-ND.
CONN MOD JACK 8POS VERT PCB - 5557969-2
Order 'conn mod jack 8pos vert pcb - 5557969-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97708-ND.
CONN MOD JACK 6/6POS PCB RJ25 - 216548-1
Order 'conn mod jack 6/6pos pcb rj25 - 216548-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99307CT-ND.
CONN MOD JACK 6/6POS PCB RJ25 - 216548-1
Order 'conn mod jack 6/6pos pcb rj25 - 216548-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99307TR-ND.
CONN MOD JACK 8/8POS PCB RJ45 - 216550-1
Order 'conn mod jack 8/8pos pcb rj45 - 216550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99308CT-ND.
CONN MOD JACK 8/8POS PCB RJ45 - 216550-1
Order 'conn mod jack 8/8pos pcb rj45 - 216550-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99308TR-ND.
CONN MOD JACK 6POS VERT PCB - 69254-002LF
Order 'conn mod jack 6pos vert pcb - 69254-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3633-ND.
CONN MOD JACK 8-8 TOP PCB SMD 6U - E5288-300B42-L
Order 'conn mod jack 8-8 top pcb smd 6u - E5288-300B42-L' online from Digi-Key. Manufactured by Pulse. Digi-Key part number E5288-300B42-L-ND.
Send this link via E-Mail
Help With This Screen
