Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 2 AXIS NPN PREWIRED - E3Z-G62
2 AXIS NPN PREWIRED - E3Z-G62 - Sensors, Transducers
| Digi-Key Part Number | E3Z-G62-ND |
1 |
168.46000 |
Extended Price
168.46 |
| Manufacturer Part Number | E3Z-G62 | |||
| Description | 2 AXIS NPN PREWIRED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3Z-G62 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 0.984" (25mm) |
| Sensing Method | Through-Beam |
| Output Configuration | NPN - Dark-ON/Light-ON - Selectable |
| Mounting Type | Bracket Mount |
| Current - Supply | 40mA |
| Voltage - Supply | 12 V ~ 24 V |
| Package / Case | Module, Pre-Wired |
| Features | Mutual Interference Protection |
| Response Time | 1ms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3Z G62 E3ZG62 |
2 AXIS NPN PREWIRED - E3Z-G62 (E3Z-G62-ND) - Sensors, Transducers
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 2 AXIS NPN PREWIRED - E3Z-G62Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 2 AXIS NPN PREWIRED - E3Z-G62
Order '2 axis npn prewired - E3Z-G62' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-G62-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 1 AXIS NPN PREWIRED - E3Z-G61
Order '1 axis npn prewired - E3Z-G61' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-G61-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 2 AXIS PNP PREWIRED - E3Z-G82
Order '2 axis pnp prewired - E3Z-G82' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-G82-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 2 AXIS NPN PIGTAIL W/M8 CONN - E3Z-G62-M3J
Order '2 axis npn pigtail w/m8 conn - E3Z-G62-M3J' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-G62-M3J-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 30M T/B NPN PREWIRED - E3Z-T62 2M
Order '30m t/b npn prewired - E3Z-T62 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-T62 2M-ND.
Programmable (Multi-Function) Time Delay Omron Electronics Inc-IA Div Relay DPDT (2 Form C) 5A @ 250VAC 100 ~ 120VAC H3YN-2 AC100-120
Order 'relay timer analog dpdt 0-10 min - H3YN-2 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
Safety Omron Electronics Inc-IA Div Power Relay 6PST (4 Form A, 2 Form B) 6A @ 24VDC 24VDC G7S-4A2B DC24
Order 'relay safety 6a 24vdc plug-in - G7S-4A2B DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2362-ND.
- Time Delay Omron Electronics Inc-IA Div Relay DPDT (2 Form C) - 120VAC H3Y-2-5S-AC120
Order 'relay timer dpdt .2-5sec 120vac - H3Y-2-5S-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z878-ND.
- Time Delay Omron Electronics Inc-IA Div Relay DPDT (2 Form C) - 120VAC H3Y-2-30S-AC120
Order 'relay timer dpdt 1-30sec 120vac - H3Y-2-30S-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z879-ND.
SPDT Selector Switch 2 Position, Maintained 5A @ 125VAC Omron Electronics Inc-IA Div A165S-A2M-1
Order 'switch knob sq 2-pos spdt - A165S-A2M-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1363-ND.
SPDT Selector Switch 2 Position, Momentary 5A @ 125VAC Omron Electronics Inc-IA Div A165S-A2A-1
Order 'switch knob sq 2-pos spdt - A165S-A2A-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1364-ND.
SPDT Selector Switch 2 Position, Momentary 5A @ 125VAC Omron Electronics Inc-IA Div A165W-A2AG-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2AG-24D-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1366-ND.
SPDT Selector Switch 2 Position, Momentary 5A @ 125VAC Omron Electronics Inc-IA Div A165W-A2AR-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2AR-24D-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1367-ND.
SPDT Selector Switch 2 Position, Momentary 5A @ 125VAC Omron Electronics Inc-IA Div A165W-A2AY-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2AY-24D-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1368-ND.
SPDT Selector Switch 2 Position, Maintained 5A @ 125VAC Omron Electronics Inc-IA Div A165W-A2MG-24D-1
Order 'switch knob sq 2-pos spdt ill - A165W-A2MG-24D-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1369-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output 2 AXIS NPN PREWIRED - E3Z-G62
Send this link via E-Mail
Help With This Screen
