SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14
Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14
| Digi-Key Part Number | E3T-FD14-ND |
1 |
125.93000 |
Extended Price
125.93 |
| Manufacturer Part Number | E3T-FD14 | |||
| Description | SENS OPTO REFL 5MM-30MM WIR FLAT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3T-FD14 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 0.197" ~ 1.181" (5mm ~ 30mm) ADJ |
| Sensing Method | Reflective, Diffuse |
| Sensing Object | White Paper |
| Sensing Light | Red |
| Mounting Type | Bracket Mount |
| Voltage - Supply | 12 V ~ 24 V |
| Package / Case | Module, Pre-Wired |
| Packaging | Bulk |
| Features | Ultra Flat Shape |
| Output Configuration | PNP - Open Collector/Dark-ON |
| Current - Supply | 20mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3T FD14 E3TFD14 |
E3T-FD14 Specification Sheet
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14 (E3T-FD14-ND)
Related parts Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14 5M
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD14 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD14 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD14' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD14-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD12
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR596-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD11 5M
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD11 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD11 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD11R
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD11R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD11R-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD12 5M
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD12 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD12 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD12R
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD12R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD12R-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD13 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD13 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD13' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD13-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13R
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD13R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD13R-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14R
Order 'sens opto refl 5mm-30mm wir flat - E3T-FD14R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD14R-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL22
Order 'sens opto refl 5mm-30mm wire mod - E3T-SL22' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number E3T-SL22-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL21 5M
Order 'sens opto refl 5mm-30mm wire mod - E3T-SL21 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL21 5M-ND.
SENS OPTO REFL 5MM-30MM CONN MOD - E3T-SL21-M3J 0.3M
Order 'sens opto refl 5mm-30mm conn mod - E3T-SL21-M3J 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL21-M3J 0.3M-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL21R
Order 'sens opto refl 5mm-30mm wire mod - E3T-SL21R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL21R-ND.
Options for Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14
Send this link via E-Mail
Help With This Screen
