Keywords:





SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M - Sensors, Transducers

Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M

Digi-Key Part Number E3T-FD13 5M-ND
Price Break
1
Unit Price
144.65000
Extended Price
144.65
Manufacturer Part NumberE3T-FD13 5M
DescriptionSENS OPTO REFL 5MM-30MM WIR FLAT
Quantity Available Non-Stock
All prices are in USD

Purchase Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
Technical/Catalog InformationE3T-FD13 5M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Sensing Distance0.197" ~ 1.181" (5mm ~ 30mm) ADJ
Sensing MethodReflective, Diffuse
Sensing ObjectWhite Paper
Sensing LightRed
Mounting TypeBracket Mount
Voltage - Supply12 V ~ 24 V
Package / CaseModule, Pre-Wired
PackagingBulk
FeaturesUltra Flat Shape
Output ConfigurationPNP - Open Collector/Light-ON
Current - Supply20mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E3T FD13 5M
E3TFD13 5M

E3T-FD13 5M Specification Sheet

Image of SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M

SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M (E3T-FD13 5M-ND) - Sensors, Transducers

Related parts Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD13 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD13 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD11 5M
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD11 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD11 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD12 5M
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD12 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD12 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD13' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD13-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14 5M
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD14 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD14 5M-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD12
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR596-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD11R
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD11R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD11R-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD12R
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD12R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD12R-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13R
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD13R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD13R-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD14' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD14-ND.
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD14R
 Order 'sens opto refl 5mm-30mm wir flat - E3T-FD14R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FD14R-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL21 5M
 Order 'sens opto refl 5mm-30mm wire mod - E3T-SL21 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL21 5M-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL22 5M
 Order 'sens opto refl 5mm-30mm wire mod - E3T-SL22 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL22 5M-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL23 5M
 Order 'sens opto refl 5mm-30mm wire mod - E3T-SL23 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL23 5M-ND.
SENS OPTO REFL 5MM-30MM WIRE MOD - E3T-SL24 5M
 Order 'sens opto refl 5mm-30mm wire mod - E3T-SL24 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-SL24 5M-ND.

Options for Optical - Reflective - Logic Output SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
Send this link via E-Mail
Help With This Screen

SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 Next: SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13R
SENS OPTO REFL 5MM-30MM WIR FLAT - E3T-FD13 5M