THRU-BEAM 24VDC VERTICAL NPN - E3S-AT61 5M
| Digi-Key Part Number | E3S-AT61 5M-ND |
1 |
337.77000 |
Extended Price
337.77 |
| Manufacturer Part Number | E3S-AT61 5M | |||
| Description | THRU-BEAM 24VDC VERTICAL NPN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3S-AT61 5M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 275.591" (7m) |
| Sensing Method | Through-Beam |
| Output Configuration | NPN - Dark-ON/Light-ON - Selectable |
| Mounting Type | Bracket Mount |
| Current - Supply | 40mA |
| Voltage - Supply | 10 V ~ 30 V |
| Package / Case | Module, Pre-Wired |
| Features | Built in Amplifier |
| Response Time | 0.5ms |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3S AT61 5M E3SAT61 5M |
E3S-AT61 5M Specification Sheet
THRU-BEAM 24VDC VERTICAL NPN - E3S-AT61 5M (E3S-AT61 5M-ND)
Related parts :THRU-BEAM 24VDC VERTICAL NPN - E3S-AT61 5M
Order 'thru-beam 24vdc vertical npn - E3S-AT61 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT61 5M-ND.
FLAT 50CM THRU-BEAM DARK-ON NPN - E3T-FT12 5M
Order 'flat 50cm thru-beam dark-on npn - E3T-FT12 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FT12 5M-ND.
THRU-BEAM HORZ 30M CONN - E3S-CT66
Order 'thru-beam horz 30m conn - E3S-CT66' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-CT66-ND.
FLAT 50CM THRU-BEAM L-ON NPN 5M - E3T-FT11 5M
Order 'flat 50cm thru-beam l-on npn 5m - E3T-FT11 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FT11 5M-ND.
1M THRU-BEAM LIGHT-ON NPN 5M - E3T-ST11 5M
Order '1m thru-beam light-on npn 5m - E3T-ST11 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-ST11 5M-ND.
1M THRU-BEAM DARK-ON NPN 5M - E3T-ST12 5M
Order '1m thru-beam dark-on npn 5m - E3T-ST12 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-ST12 5M-ND.
THRU-BEAM HORZ 30M CONN - E3S-CT16
Order 'thru-beam horz 30m conn - E3S-CT16' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-CT16-ND.
FLAT 50CM THRU-BEAM LIGHT-ON NPN - E3T-FT11
Order 'flat 50cm thru-beam light-on npn - E3T-FT11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FT11-ND.
FLAT 50CM THRU-BEAM DARK-ON NPN - E3T-FT12
Order 'flat 50cm thru-beam dark-on npn - E3T-FT12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3T-FT12-ND.
THRU-BEAM W/PIGTAIL CONN - E3S-AT81-M1J 0.5M
Order 'thru-beam w/pigtail conn - E3S-AT81-M1J 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT81-M1J 0.5M-ND.
THRU-BEAM NPN 5M CABLE - E3S-AT11 5M
Order 'thru-beam npn 5m cable - E3S-AT11 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT11 5M-ND.
30M THRU-BEAM NPN/PNP VERT CONN - E3S-CT61-M1J 0.3M
Order '30m thru-beam npn/pnp vert conn - E3S-CT61-M1J 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-CT61-M1J 0.3M-ND.
SENSOR 7MM LIGHT-ON THRU-BEAM - E3HF-1E1
Order 'sensor 7mm light-on thru-beam - E3HF-1E1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3HF-1E1-ND.
SENSOR 7MM DARK-ON THRU-BEAM - E3HF-1E2
Order 'sensor 7mm dark-on thru-beam - E3HF-1E2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3HF-1E2-ND.
THRU-BEAM PNP CBC - E3S-5B4 5M
Order 'thru-beam pnp cbc - E3S-5B4 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-5B4 5M-ND.
Send this link via E-Mail
Help With This Screen
