PHOTO MARK SENSOR - E3ML-S2F4-G - Sensors, Transducers
Color PHOTO MARK SENSOR - E3ML-S2F4-G
| Digi-Key Part Number | E3ML-S2F4-G-ND |
1 |
623.39000 |
Extended Price
623.39 |
| Manufacturer Part Number | E3ML-S2F4-G | |||
| Description | PHOTO MARK SENSOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3ML-S2F4-G |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | PNP |
| Number of Outputs | 1 |
| Sensing Distance | 20mm |
| Voltage - Supply | 10 V ~ 30 V |
| Current - Supply | 40mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3ML S2F4 G E3MLS2F4G |
E3ML-S2F4-G Specification Sheet
PHOTO MARK SENSOR - E3ML-S2F4-G (E3ML-S2F4-G-ND) - Sensors, Transducers
Related parts Color PHOTO MARK SENSOR - E3ML-S2F4-GPHOTO MARK SENSOR - E3ML-S2F4-G
Order 'photo mark sensor - E3ML-S2F4-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3ML-S2F4-G-ND.
PHOTO MARK SENSOR - E3ML-S2E4-G
Order 'photo mark sensor - E3ML-S2E4-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3ML-S2E4-G-ND.
PHOTO MARK SENSOR - E3ML-XE4-G
Order 'photo mark sensor - E3ML-XE4-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3ML-XE4-G-ND.
PHOTO MARK SENSOR - E3ML-XF4-G
Order 'photo mark sensor - E3ML-XF4-G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3ML-XF4-G-ND.
CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001
Order 'connector for 4 pin photo sensor - EE-1001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
CONNECTOR FOR 3 PIN PHOTO SENSOR - EE-1002
Order 'connector for 3 pin photo sensor - EE-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR537-ND.
LENS SIDE VIEW FOR FIBER SENSOR - E39-F1-31
Order 'lens side view for fiber sensor - E39-F1-31' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F1-31-ND.
LENS FOR FIBER SENSOR - E39-F1-33
Order 'lens for fiber sensor - E39-F1-33' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F1-33-ND.
HOUSING CASE SENSOR PHOTOMICRO - EE-1006H
Order 'housing case sensor photomicro - EE-1006H' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-1006H-ND.
SENSOR CHECKER - Y92E-SC1
Order 'sensor checker - Y92E-SC1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SC1-ND.
SENSOR CAP - Y92E-SC12T
Order 'sensor cap - Y92E-SC12T' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SC12T-ND.
SENSOR WELL - Y92E-SWFM30
Order 'sensor well - Y92E-SWFM30' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92E-SWFM30-ND.
SLIT APERTURE PHOTO ACCESSORY - E39-S53
Order 'slit aperture photo accessory - E39-S53' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S53-ND.
LENS 8MM - E3ML-ZHM8
Order 'lens 8mm - E3ML-ZHM8' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3ML-ZHM8-ND.
LENS 20MM - E3ML-ZHS2
Order 'lens 20mm - E3ML-ZHS2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3ML-ZHS2-ND.
Options for Color PHOTO MARK SENSOR - E3ML-S2F4-G
Send this link via E-Mail
Help With This Screen
