RGB FIBER OPTIC TYPE PNP OUTPUT - E3MC-X41
| Digi-Key Part Number | E3MC-X41-ND |
1 |
2811.40000 |
Extended Price
2811.40 |
| Manufacturer Part Number | E3MC-X41 | |||
| Description | RGB FIBER OPTIC TYPE PNP OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3MC-X41 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | PNP |
| Number of Outputs | 1 |
| Sensing Distance | 20mm |
| Voltage - Supply | 12 V ~ 24 V |
| Current - Supply | 100mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3MC X41 E3MCX41 |
E3MC-X41 Specification Sheet
RGB FIBER OPTIC TYPE PNP OUTPUT - E3MC-X41 (E3MC-X41-ND)
Related parts :RGB FIBER OPTIC TYPE PNP OUTPUT - E3MC-X41
Order 'rgb fiber optic type pnp output - E3MC-X41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X41-ND.
RGB FIBER OPTIC TYPE NPN OUTPUT - E3MC-X11
Order 'rgb fiber optic type npn output - E3MC-X11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X11-ND.
RGB FIBER OPTIC NPN 4 OUTPUT - E3MC-MX11
Order 'rgb fiber optic npn 4 output - E3MC-MX11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MX11-ND.
RGB FIBER OPTIC PNP 4 OUTPUT - E3MC-MX41
Order 'rgb fiber optic pnp 4 output - E3MC-MX41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MX41-ND.
OPTO SENSOR FIBER OPTIC 50CM - E3C-S50
Order 'opto sensor fiber optic 50cm - E3C-S50' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-S50-ND.
RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41
Order 'rgb built-in amp pnp output typ - E3MC-A41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A41-ND.
FIBER OPTIC RCVR 4CH CWDM SC - P1RX4A-SX4-V-01
Order 'fiber optic rcvr 4ch cwdm sc - P1RX4A-SX4-V-01' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2548-ND.
DEMUX FIBER OPTIC SC CONN 1471NM - P1X8A-DX1471S20-SC
Order 'demux fiber optic sc conn 1471nm - P1X8A-DX1471S20-SC' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2212-ND.
TOOL HOT KNIFE FIBER OPTIC 25W - IF-370011
Order 'tool hot knife fiber optic 25w - IF-370011' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370011-ND.
TOOL HOT KNIFE FIBER OPTIC 60W - IF-370012
Order 'tool hot knife fiber optic 60w - IF-370012' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370012-ND.
FIBER OPTIC A/D KIT - IF-545
Order 'fiber optic a/d kit - IF-545' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-545-ND.
KIT DESIGNER DUPLEX FIBER OPTIC - IF-DD11
Order 'kit designer duplex fiber optic - IF-DD11' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-DD11-ND.
SENS FIBER OPTICS - E32-DC50
Order 'sens fiber optics - E32-DC50' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC50-ND.
FIBER OPTIC CABLE SENSOR 10 MET - E32-TC1000
Order 'fiber optic cable sensor 10 met - E32-TC1000' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC1000-ND.
TOOL FIBER OPTICS CUTTER 5 HOLES - E39-F4
Order 'tool fiber optics cutter 5 holes - E39-F4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F4-ND.
Send this link via E-Mail
Help With This Screen
