RGB BUILT-IN AMP PNP 4 OUTPUT - E3MC-MA41 - Sensors, Transducers
| Digi-Key Part Number | E3MC-MA41-ND |
1 |
2080.39000 |
Extended Price
2080.39 |
| Manufacturer Part Number | E3MC-MA41 | |||
| Description | RGB BUILT-IN AMP PNP 4 OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3MC-MA41 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | PNP |
| Number of Outputs | 1 |
| Sensing Distance | 60mm |
| Voltage - Supply | 12 V ~ 24 V |
| Current - Supply | 100mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3MC MA41 E3MCMA41 |
E3MC-MA41 Specification Sheet
RGB BUILT-IN AMP PNP 4 OUTPUT - E3MC-MA41 (E3MC-MA41-ND) - Sensors, Transducers
Related parts Sensors, Transducers:RGB BUILT-IN AMP PNP 4 OUTPUT - E3MC-MA41
Order 'rgb built-in amp pnp 4 output - E3MC-MA41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MA41-ND.
RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41
Order 'rgb built-in amp pnp output typ - E3MC-A41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A41-ND.
RGB FIBER OPTIC PNP 4 OUTPUT - E3MC-MX41
Order 'rgb fiber optic pnp 4 output - E3MC-MX41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MX41-ND.
RGB BUILT-IN APM NPN 4 OUTPUT - E3MC-MA11-NR
Order 'rgb built-in apm npn 4 output - E3MC-MA11-NR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MA11-NR-ND.
30M T/B PNP 4 PIN M8 CONN - E3Z-T87
Order '30m t/b pnp 4 pin m8 conn - E3Z-T87' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-T87-ND.
RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11
Order 'rgb built-in amp npn output typ - E3MC-A11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A11-ND.
RGB FIBER OPTIC TYPE PNP OUTPUT - E3MC-X41
Order 'rgb fiber optic type pnp output - E3MC-X41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X41-ND.
SENSOR PHOTO AMP THRU-BEAM PNP - E3Z-T81
Order 'sensor photo amp thru-beam pnp - E3Z-T81' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3Z-T81-ND.
RGB FIBER OPTIC NPN 4 OUTPUT - E3MC-MX11
Order 'rgb fiber optic npn 4 output - E3MC-MX11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MX11-ND.
7M SEP PNP HORZ - E3S-AT31
Order '7m sep pnp horz - E3S-AT31' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT31-ND.
7M SEP PNP W/CONN VERT - E3S-AT36
Order '7m sep pnp w/conn vert - E3S-AT36' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT36-ND.
7M SEP PNP W/ALARM VERT - E3S-AT81
Order '7m sep pnp w/alarm vert - E3S-AT81' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT81-ND.
7M SEP PNP W/CONN VERT - E3S-AT86
Order '7m sep pnp w/conn vert - E3S-AT86' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT86-ND.
7M SEP PNP W/ALARM VERT - E3S-AT91
Order '7m sep pnp w/alarm vert - E3S-AT91' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-AT91-ND.
2M SEP PNP HORZ - E3S-BT31
Order '2m sep pnp horz - E3S-BT31' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-BT31-ND.
Send this link via E-Mail
Help With This Screen
