ANALOG COLOR SENSOR - E3MC-A81 - Sensors, Transducers
| Digi-Key Part Number | E3MC-A81-ND |
|
|
Extended Price
|
| Manufacturer Part Number | E3MC-A81 | |||
| Description | ANALOG COLOR SENSOR | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3MC-A81 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | * |
| Number of Outputs | * |
| Sensing Distance | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3MC A81 E3MCA81 |
E3MC-A81 Specification Sheet
ANALOG COLOR SENSOR - E3MC-A81 (E3MC-A81-ND) - Sensors, Transducers
Related parts Sensors, Transducers:ANALOG COLOR SENSOR - E3MC-A81
Order 'analog color sensor - E3MC-A81' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A81-ND.
CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001
Order 'connector for 4 pin photo sensor - EE-1001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
CONNECTOR FOR 3 PIN PHOTO SENSOR - EE-1002
Order 'connector for 3 pin photo sensor - EE-1002' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR537-ND.
SENSOR TEMP/HUMIDITY - ES2-HB
Order 'sensor temp/humidity - ES2-HB' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number ES2-HB-ND.
COLOR 4-CHANNEL GP FIBER NPN - E3MC-MY11
Order 'color 4-channel gp fiber npn - E3MC-MY11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MY11-ND.
COLOR 4-CHANNEL GP FIBER PNP - E3MC-MY41
Order 'color 4-channel gp fiber pnp - E3MC-MY41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MY41-ND.
COLOR 1-CHANNEL GP FIBER NPN - E3MC-Y11
Order 'color 1-channel gp fiber npn - E3MC-Y11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-Y11-ND.
COLOR 1-CHANNEL GP FIBER PNP - E3MC-Y41
Order 'color 1-channel gp fiber pnp - E3MC-Y41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-Y41-ND.
CABLE FOR MEMS FLOW SENSOR - D6F-CABLE1
Order 'cable for mems flow sensor - D6F-CABLE1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2209-ND.
SOCKET 11 OCTAL OPTO SENSOR - 11PFA
Order 'socket 11 octal opto sensor - 11PFA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 11PFA-ND.
SOCKET TRACK MNT OPTO SENSOR - 14PFA
Order 'socket track mnt opto sensor - 14PFA' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 14PFA-ND.
PHOTO SENSOR 4MM RELECT TYPE - Z4D-F04A
Order 'photo sensor 4mm relect type - Z4D-F04A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z4D-F04A-ND.
CABLE FOR D6F FLOW SENSOR 8" - D6F-W CABLE
Order 'cable for d6f flow sensor 8" - D6F-W CABLE' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2630-ND.
CABLE FOR D6F MASSFLOW SENSOR - D6F-CABLE2
Order 'cable for d6f massflow sensor - D6F-CABLE2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2718-ND.
COLOR MARK W/TEACH NPN VERT - E3M-VG11
Order 'color mark w/teach npn vert - E3M-VG11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3M-VG11-ND.
Send this link via E-Mail
Help With This Screen
