RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41 - Sensors, Transducers
Color RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41
| Digi-Key Part Number | E3MC-A41-ND |
1 |
1874.84000 |
Extended Price
1874.84 |
| Manufacturer Part Number | E3MC-A41 | |||
| Description | RGB BUILT-IN AMP PNP OUTPUT TYP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3MC-A41 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | PNP |
| Number of Outputs | 1 |
| Sensing Distance | 60mm |
| Voltage - Supply | 12 V ~ 24 V |
| Current - Supply | 100mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3MC A41 E3MCA41 |
E3MC-A41 Specification Sheet
RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41 (E3MC-A41-ND) - Sensors, Transducers
Related parts Color RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41
Order 'rgb built-in amp pnp output typ - E3MC-A41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A41-ND.
RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11
Order 'rgb built-in amp npn output typ - E3MC-A11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A11-ND.
RGB BUILT-IN AMP PNP 4 OUTPUT - E3MC-MA41
Order 'rgb built-in amp pnp 4 output - E3MC-MA41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MA41-ND.
RGB FIBER OPTIC TYPE PNP OUTPUT - E3MC-X41
Order 'rgb fiber optic type pnp output - E3MC-X41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X41-ND.
RGB BUILT-IN APM NPN 4 OUTPUT - E3MC-MA11-NR
Order 'rgb built-in apm npn 4 output - E3MC-MA11-NR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MA11-NR-ND.
CONVERTER NPN TO PNP OUTPUT - EE-2001
Order 'converter npn to pnp output - EE-2001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR550-ND.
AMP ANALOG LASER TYPE PNP-OUTPUT - E3C-LDA41AN
Order 'amp analog laser type pnp-output - E3C-LDA41AN' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA41AN-ND.
AMP ATC LASER TYPE PNP-OUTPUT - E3C-LDA41AT
Order 'amp atc laser type pnp-output - E3C-LDA41AT' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA41AT-ND.
AMP ATC LASER PNP-OUTPUT W/CONN - E3C-LDA8AT
Order 'amp atc laser pnp-output w/conn - E3C-LDA8AT' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA8AT-ND.
RGB FIBER OPTIC NPN 4 OUTPUT - E3MC-MX11
Order 'rgb fiber optic npn 4 output - E3MC-MX11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MX11-ND.
RGB FIBER OPTIC TYPE NPN OUTPUT - E3MC-X11
Order 'rgb fiber optic type npn output - E3MC-X11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X11-ND.
AMPLIF TIMER PNP OUTPUT RAIL-MT - E3C-JB4P
Order 'amplif timer pnp output rail-mt - E3C-JB4P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-JB4P-ND.
AMPLIF EXTERNAL-INPUT PNP-OUTPUT - E3C-LDA51 2M
Order 'amplif external-input pnp-output - E3C-LDA51 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA51 2M-ND.
METAL FIBER AMP 5M CABLE - E3S-X3CB4 5M
Order 'metal fiber amp 5m cable - E3S-X3CB4 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-X3CB4 5M-ND.
DIGITAL FIBER AMP PNP ANALOG - E3X-DA41AN-S
Order 'digital fiber amp pnp analog - E3X-DA41AN-S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3X-DA41AN-S-ND.
Options for Color RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41
Send this link via E-Mail
Help With This Screen
