RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11
Color RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11
| Digi-Key Part Number | E3MC-A11-ND |
1 |
1874.84000 |
Extended Price
1874.84 |
| Manufacturer Part Number | E3MC-A11 | |||
| Description | RGB BUILT-IN AMP NPN OUTPUT TYP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3MC-A11 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | NPN |
| Number of Outputs | 1 |
| Sensing Distance | 60mm |
| Voltage - Supply | 12 V ~ 24 V |
| Current - Supply | 100mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3MC A11 E3MCA11 |
E3MC-A11 Specification Sheet
RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11 (E3MC-A11-ND)
Related parts Color RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11
Order 'rgb built-in amp npn output typ - E3MC-A11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A11-ND.
RGB BUILT-IN AMP PNP OUTPUT TYP - E3MC-A41
Order 'rgb built-in amp pnp output typ - E3MC-A41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-A41-ND.
RGB BUILT-IN APM NPN 4 OUTPUT - E3MC-MA11-NR
Order 'rgb built-in apm npn 4 output - E3MC-MA11-NR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MA11-NR-ND.
RGB BUILT-IN AMP PNP 4 OUTPUT - E3MC-MA41
Order 'rgb built-in amp pnp 4 output - E3MC-MA41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MA41-ND.
RGB FIBER OPTIC TYPE NPN OUTPUT - E3MC-X11
Order 'rgb fiber optic type npn output - E3MC-X11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X11-ND.
AMP ANALOG LASER TYPE NPN-OUTPUT - E3C-LDA11AN
Order 'amp analog laser type npn-output - E3C-LDA11AN' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA11AN-ND.
AMP ATC LASER TYPE NPN-OUTPUT - E3C-LDA11AT
Order 'amp atc laser type npn-output - E3C-LDA11AT' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA11AT-ND.
AMP TWIN-OUTPT NPN-OUTPUT W/CONN - E3C-LDA6
Order 'amp twin-outpt npn-output w/conn - E3C-LDA6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA6-ND.
AMP ATC LASER NPN-OUTPUT W/CONN - E3C-LDA6AT
Order 'amp atc laser npn-output w/conn - E3C-LDA6AT' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA6AT-ND.
RGB FIBER OPTIC PNP 4 OUTPUT - E3MC-MX41
Order 'rgb fiber optic pnp 4 output - E3MC-MX41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-MX41-ND.
RGB FIBER OPTIC TYPE PNP OUTPUT - E3MC-X41
Order 'rgb fiber optic type pnp output - E3MC-X41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3MC-X41-ND.
E2J CAPACITIVE PROX AMP NPN OC - E2J-JC4A
Order 'e2j capacitive prox amp npn oc - E2J-JC4A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2J-JC4A-ND.
AMPLIF TIMER NPN OUTPUT RAIL-MT - E3C-JC4
Order 'amplif timer npn output rail-mt - E3C-JC4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-JC4-ND.
AMPLIF TIMER NPN OUTPUT RAIL-MT - E3C-JC4P
Order 'amplif timer npn output rail-mt - E3C-JC4P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-JC4P-ND.
AMPLIF EXTERNL-INPUT NPN-OUTPUT - E3C-LDA21 2M
Order 'amplif externl-input npn-output - E3C-LDA21 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA21 2M-ND.
Options for Color RGB BUILT-IN AMP NPN OUTPUT TYP - E3MC-A11
Send this link via E-Mail
Help With This Screen
