Color COLOR MARK W/TEACH NPN HORZ - E3M-VG21
COLOR MARK W/TEACH NPN HORZ - E3M-VG21
| Digi-Key Part Number | E3M-VG21-ND |
1 |
439.65000 |
Extended Price
439.65 |
| Manufacturer Part Number | E3M-VG21 | |||
| Description | COLOR MARK W/TEACH NPN HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3M-VG21 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Output Type | NPN |
| Number of Outputs | 1 |
| Sensing Distance | 10mm |
| Voltage - Supply | 10 V ~ 30 V |
| Current - Supply | 100mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3M VG21 E3MVG21 |
E3M-VG21 Specification Sheet
COLOR MARK W/TEACH NPN HORZ - E3M-VG21 (E3M-VG21-ND)
Related parts Color COLOR MARK W/TEACH NPN HORZ - E3M-VG21Color COLOR MARK W/TEACH NPN HORZ - E3M-VG21
Order 'color mark w/teach npn horz - E3M-VG21' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3M-VG21-ND.
Color COLOR MARK W/TEACH NPN VERT - E3M-VG11
Order 'color mark w/teach npn vert - E3M-VG11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3M-VG11-ND.
Color COLOR MARK W/TEACH PNP HORZ - E3M-VG26
Order 'color mark w/teach pnp horz - E3M-VG26' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3M-VG26-ND.
Color COLOR MARK W/TEACH PNP VERT - E3M-VG16
Order 'color mark w/teach pnp vert - E3M-VG16' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3M-VG16-ND.
Voltage, Switch Closure, Transistor Switch Counter Industrial Controls, Meter Omron Electronics Inc-IA Div LCD Programmable Color H7CX-AS AC100-240
Order 'counter digital 6dig npn screw - H7CX-AS AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2374-ND.
Accessory Switch Color Lens Omron Electronics Inc-IA Div A22Z-30TA
Order 'color lens for pb switch blue - A22Z-30TA' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-30TA-ND.
Accessory Switch Color Lens Omron Electronics Inc-IA Div A22Z-30TG
Order 'color lens for pb switch green - A22Z-30TG' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-30TG-ND.
Accessory Switch Color Lens Omron Electronics Inc-IA Div A22Z-30TR
Order 'color lens for pb switch red - A22Z-30TR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-30TR-ND.
Accessory Switch Color Lens Omron Electronics Inc-IA Div A22Z-30TW
Order 'color lens for pb switch white - A22Z-30TW' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-30TW-ND.
Accessory Switch Color Lens Omron Electronics Inc-IA Div A22Z-30TY
Order 'color lens for pb switch yellow - A22Z-30TY' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22Z-30TY-ND.
Accessories Sensors, Transducers PROTECT COVER BRAKT E3S-A/B HORZ - E39-L97 Omron Electronics Inc-IA Div E39-L97
Order 'protect cover brakt e3s-a/b horz - E39-L97' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L97-ND.
Accessories Sensors, Transducers TERM BLOCK UNIT NPN-PNP - E39-TM1 Omron Electronics Inc-IA Div E39-TM1
Order 'term block unit npn-pnp - E39-TM1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-TM1-ND.
Pressure Sensors, Transducers 0 ~ 100 KPA PSI 1 ~ 5V Omron Electronics Inc-IA Div E8EB-01C
Order 'sensor pressur 1-5v 0-980kpa npn - E8EB-01C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8EB-01C-ND.
Pressure Sensors, Transducers 0 ~ 1 KPA PSI 1 ~ 5V Omron Electronics Inc-IA Div E8EB-10C
Order 'sensor pressur 1-5v 0-98kpa npn - E8EB-10C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8EB-10C-ND.
Pressure Sensors, Transducers 0 ~ -100 KPA PSI 1 ~ 5V Omron Electronics Inc-IA Div E8EB-NOC2B
Order 'sensor pressur 1-5v 0-98kpa npn - E8EB-NOC2B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E8EB-NOC2B-ND.
Options for Color COLOR MARK W/TEACH NPN HORZ - E3M-VG21
Send this link via E-Mail
Help With This Screen
