Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

AMP TWIN NPN OUTPUT W/CONNECTR - E3C-LDA6

Digi-Key Part Number E3C-LDA6-ND
Price Break
1
Unit Price
307.55000
Extended Price
307.55
Manufacturer Part NumberE3C-LDA6
DescriptionAMP TWIN NPN OUTPUT W/CONNECTR
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE3C-LDA6
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E3C LDA6
E3CLDA6


Image of AMP TWIN NPN OUTPUT W/CONNECTR - E3C-LDA6

AMP TWIN NPN OUTPUT W/CONNECTR - E3C-LDA6 (E3C-LDA6-ND)

Related parts:
AMP TWIN NPN OUTPUT W/CONNECTR - E3C-LDA6
 Order 'amp twin npn output w/connectr - E3C-LDA6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA6-ND.
AMP TWIN PNP OUTPUT CABLE CONN - E3C-LDA41 2M
 Order 'amp twin pnp output cable conn - E3C-LDA41 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA41 2M-ND.
AMP W/TWIN OUTPUT & CABLE CONN - E3C-LDA11 2M
 Order 'amp w/twin output & cable conn - E3C-LDA11 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA11 2M-ND.
AMP W/CABLE PNP EXTERNAL-INP - E3C-LDA51 2M
 Order 'amp w/cable pnp external-inp - E3C-LDA51 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA51 2M-ND.
SENSOR PHOTO AMP DIFUSE 3.9" NPN - E3Z-D61OMS
 Order 'sensor photo amp difuse 3.9" npn - E3Z-D61OMS' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1108-ND.
AMP RAIL MT ALARM OUTPUT - E3C-JB4P
 Order 'amp rail mt alarm output - E3C-JB4P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-JB4P-ND.
AMP RAIL MT ALARM OUTPUT - E3C-JC4P
 Order 'amp rail mt alarm output - E3C-JC4P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-JC4P-ND.
DIGITAL AMP LASER TYPE NPN ANA - E3C-LDA11AN
 Order 'digital amp laser type npn ana - E3C-LDA11AN' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA11AN-ND.
ATC AMP LASER TYPE NPN - E3C-LDA11AT
 Order 'atc amp laser type npn - E3C-LDA11AT' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA11AT-ND.
ATC AMP LASER TYPE NPN CONN - E3C-LDA6AT
 Order 'atc amp laser type npn conn - E3C-LDA6AT' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA6AT-ND.
AMP W/REMOTE SET INPUTS NPN - E3C-LDA7
 Order 'amp w/remote set inputs npn - E3C-LDA7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-LDA7-ND.
OPTO SENSOR 5MM LIGHTON NPN - EE-SX471
 Order 'opto sensor 5mm lighton npn - EE-SX471' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR869-ND.
E2J CAPACITIVE PROX AMP NPN OC - E2J-JC4A
 Order 'e2j capacitive prox amp npn oc - E2J-JC4A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2J-JC4A-ND.
FIBER-OPTIC AMP RELAY - E3A2-XCM4
 Order 'fiber-optic amp relay - E3A2-XCM4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3A2-XCM4-ND.
FIBER-OPTIC AMP RELAY TIMER - E3A2-XCM4D
 Order 'fiber-optic amp relay timer - E3A2-XCM4D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3A2-XCM4D-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: AMP TBC RECP ASY R/A 368 PS 4R - 534048-3 Next: AMP TWIN PNP OUTPUT CABLE CONN - E3C-LDA41 2M