APERTURE 0.5 X 10 SLOT - E39-S65D
| Digi-Key Part Number | E39-S65D-ND |
1 |
15.74000 |
Extended Price
15.74 |
| Manufacturer Part Number | E39-S65D | |||
| Description | APERTURE 0.5 X 10 SLOT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E39-S65D |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E39 S65D E39S65D |
APERTURE 0.5 X 10 SLOT - E39-S65D (E39-S65D-ND)
Related parts:APERTURE 0.5 X 10 SLOT - E39-S65D
Order 'aperture 0.5 x 10 slot - E39-S65D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S65D-ND.
APERTURE 1.0 X 10 SLOT - E39-S65E
Order 'aperture 1.0 x 10 slot - E39-S65E' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S65E-ND.
APERTURE 2.0 X 10 SLOT - E39-S65F
Order 'aperture 2.0 x 10 slot - E39-S65F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S65F-ND.
APERTURE 1.0 DIAMETER - E39-S65B
Order 'aperture 1.0 diameter - E39-S65B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S65B-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1131
Order 'opto sensor slot type 2mm smt - EE-SX1131' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR628CT-ND.
OPTO SENSOR DUAL SLOT 2MM SMT - EE-SX1131
Order 'opto sensor dual slot 2mm smt - EE-SX1131' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR628TR-ND.
OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107
Order 'opto sensor slot type 1mm smt - EE-SX1107' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR636CT-ND.
OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107
Order 'opto sensor slot type 1mm smt - EE-SX1107' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR636TR-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
Order 'opto sensor slot type 2mm smt - EE-SX1108' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR637CT-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
Order 'opto sensor slot type 2mm smt - EE-SX1108' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR637TR-ND.
OPTO SENSOR SLOT TYPE 3MM SMT - EE-SX1109
Order 'opto sensor slot type 3mm smt - EE-SX1109' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR638CT-ND.
OPTO SENSOR SLOT TYPE 3MM SMT - EE-SX1109
Order 'opto sensor slot type 3mm smt - EE-SX1109' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR638TR-ND.
OPTO SENSOR SLOT TYPE 3.4MM SLDR - EE-SV3
Order 'opto sensor slot type 3.4mm sldr - EE-SV3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR714-ND.
ARMOR FLEX TUBE M3X .5 - E39-F32A
Order 'armor flex tube m3x .5 - E39-F32A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F32A-ND.
0.1-0.6MM SMALL SPOT LENS - E39-F3A-5
Order '0.1-0.6mm small spot lens - E39-F3A-5' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F3A-5-ND.
Send this link via E-Mail
Help With This Screen