Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

.5 1 OR 2MM DIA E3S-B - E39-S48

Digi-Key Part Number E39-S48-ND
Price Break
1
Unit Price
6.75000
Extended Price
6.75
Manufacturer Part NumberE39-S48
Description.5 1 OR 2MM DIA E3S-B
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE39-S48
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E39 S48
E39S48


Image of .5 1 OR 2MM DIA E3S-B - E39-S48

.5 1 OR 2MM DIA E3S-B - E39-S48 (E39-S48-ND)

Related parts:
.5 1 OR 2MM DIA E3S-B - E39-S48
 Order '.5 1 or 2mm dia e3s-b - E39-S48' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S48-ND.
.5 1&2MM E3S-B SLITS - E39-S47
 Order '.5 1&2mm e3s-b slits - E39-S47' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S47-ND.
E3V SLITS/SEP 5 1 2MM - E39-S7
 Order 'e3v slits/sep 5 1 2mm - E39-S7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S7-ND.
MINIATURE BASIC SWITCH - D2VW-5-1
 Order 'miniature basic switch - D2VW-5-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5-1-ND.
HFLEX DIFFUSE SV 2MM DIA HEAD - E32-D24R
 Order 'hflex diffuse sv 2mm dia head - E32-D24R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D24R-ND.
HIGH FLEX T-BEAM 2MM DIA HEAD - E32-T22R 2M
 Order 'high flex t-beam 2mm dia head - E32-T22R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T22R 2M-ND.
BRACKET FOR E3S-C - E39-L102
 Order 'bracket for e3s-c - E39-L102' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L102-ND.
MOUNTING BRACKET FOR E3S-C - E39-L103
 Order 'mounting bracket for e3s-c - E39-L103' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L103-ND.
BRACKET FOR E3S-CD - E39-L113
 Order 'bracket for e3s-cd - E39-L113' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L113-ND.
BKT FOR E3S - ACCESSORY - E39-L2
 Order 'bkt for e3s - accessory - E39-L2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L2-ND.
VERT MNTG BRKT FOR E3S 43 - E39-L86
 Order 'vert mntg brkt for e3s 43 - E39-L86' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L86-ND.
SLIT APTR FOR E3S-2 - E39-S1
 Order 'slit aptr for e3s-2 - E39-S1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S1-ND.
SLIT APTR FOR E3S-2 - E39-S2
 Order 'slit aptr for e3s-2 - E39-S2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S2-ND.
.5&1MM E3S-A SLITS - E39-S46
 Order '.5&1mm e3s-a slits - E39-S46' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S46-ND.
E3S-B MUT INT FILTERS - E39-E8
 Order 'e3s-b mut int filters - E39-E8' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-E8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: .495UH COIL, MC130 TYPE W/CASE - E536HNA-60042 Next: .5 1&2MM E3S-B SLITS - E39-S47