Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

100 X 100MM REFLECTOR - E39-R8

Digi-Key Part Number E39-R8-ND
Price Break
1
Unit Price
17.71000
Extended Price
17.71
Manufacturer Part NumberE39-R8
Description100 X 100MM REFLECTOR
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE39-R8
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E39 R8
E39R8


Image of 100 X 100MM REFLECTOR - E39-R8

100 X 100MM REFLECTOR - E39-R8 (E39-R8-ND)

Related parts:
100 X 100MM REFLECTOR - E39-R8
 Order '100 x 100mm reflector - E39-R8' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R8-ND.
REFLECTOR - E39-R10
 Order 'reflector - E39-R10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R10-ND.
HIGH TEMP GLASS REFLECTOR - E39-R1H-2
 Order 'high temp glass reflector - E39-R1H-2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R1H-2-ND.
REFLECTOR - E39-R6
 Order 'reflector - E39-R6' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R6-ND.
84MM DIA REFLECTOR - E39-R7
 Order '84mm dia reflector - E39-R7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R7-ND.
REFLECTOR - E39-R9
 Order 'reflector - E39-R9' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R9-ND.
REFLECTOR - E39-RS1
 Order 'reflector - E39-RS1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-RS1-ND.
ADHESIVE REFLECTOR - E39-RSB-44
 Order 'adhesive reflector - E39-RSB-44' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-RSB-44-ND.
REFLECTOR VACUUM ENVIRONMENT - E39-R1-4
 Order 'reflector vacuum environment - E39-R1-4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R1-4-ND.
REFLECTOR 80 X 60 MM - E39-R2
 Order 'reflector 80 x 60 mm - E39-R2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-R2-ND.
TAPE REFLECTOR 150-1100MM SD - E39-RS2
 Order 'tape reflector 150-1100mm sd - E39-RS2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-RS2-ND.
TAPE REFLECTOR 150-1400MM SD - E39-RS3
 Order 'tape reflector 150-1400mm sd - E39-RS3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-RS3-ND.
DATABOOK OMRON TIMER/COUNTR BOOK - GCTMCN1
 Order 'databook omron timer/countr book - GCTMCN1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9249B-ND.
DATABOOK OMRON OPTO SENSOR FA - CEDSAX4
 Order 'databook omron opto sensor fa - CEDSAX4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9297B-ND.
E3MC CABLE CONNECTOR 5M - E39-C1 5M
 Order 'e3mc cable connector 5m - E39-C1 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-C1 5M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: 100 WATT MULTI-OUTPUT +5V+12V-12 - MW100-03 Next: 100-240VAC 50/60 HZ 0.4A INPUT - DPS090200U-P1