Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FIBER CONN 1.0MM - E39-F14

Digi-Key Part Number E39-F14-ND
Price Break
1
Unit Price
72.40000
Extended Price
72.40
Manufacturer Part NumberE39-F14
DescriptionFIBER CONN 1.0MM
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE39-F14
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E39 F14
E39F14


Image of FIBER CONN 1.0MM - E39-F14

FIBER CONN 1.0MM - E39-F14 (E39-F14-ND)

Related parts:
FIBER CONN 2.2/1.0MM - E39-F15
 Order 'fiber conn 2.2/1.0mm - E39-F15' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F15-ND.
FIBER CONN 1.0MM - E39-F14
 Order 'fiber conn 1.0mm - E39-F14' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F14-ND.
FIBER CONN. 2.2MM - E39-F13
 Order 'fiber conn. 2.2mm - E39-F13' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F13-ND.
FIBER OPTIC CABLE CUTTER - E39-F4-SD
 Order 'fiber optic cable cutter - E39-F4-SD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F4-SD-ND.
ROTATING FIBER UNIT MNT BRACKT - E39-L109
 Order 'rotating fiber unit mnt brackt - E39-L109' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L109-ND.
BRACKET E3C-1 TYPE - E39-L41
 Order 'bracket e3c-1 type - E39-L41' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L41-ND.
E3V SLITS/SEP 5 1 2MM - E39-S7
 Order 'e3v slits/sep 5 1 2mm - E39-S7' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S7-ND.
E3A2-X FIBER CHUCK ARMOR FIBER - E39-FU1-1
 Order 'e3a2-x fiber chuck armor fiber - E39-FU1-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-FU1-1-ND.
E2EM-C30X1 W/M12 PIGTAIL CONN - E2EM-C30X1-M1GJ-1 0.3M
 Order 'e2em-c30x1 w/m12 pigtail conn - E2EM-C30X1-M1GJ-1 0.3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EM-C30X1-M1GJ-1 0.3M-ND.
FAO FIBER/USE W/E3X-NL ONLY - E32-S15-1 0.5M
 Order 'fao fiber/use w/e3x-nl only - E32-S15-1 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15-1 0.5M-ND.
LONG DISTANCE FAO FIBER - E32-S15L-1 0.5M
 Order 'long distance fao fiber - E32-S15L-1 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15L-1 0.5M-ND.
FIBER OPTIC CABLE SENSOR 10 MET - E32-TC1000
 Order 'fiber optic cable sensor 10 met - E32-TC1000' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC1000-ND.
FIBER OPTICS LENS - E39-F1
 Order 'fiber optics lens - E39-F1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F1-ND.
FIBER TIP BENDING - E39-F11
 Order 'fiber tip bending - E39-F11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F11-ND.
FIBER OPTICS BRACKET - E39-F3
 Order 'fiber optics bracket - E39-F3' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FIBER COMM SPLX 1.0MMX1X500M/SP - 810012 Next: FIBER CONN 2.2/1.0MM - E39-F15