CABLE 2COND 14AWG FLEX 1000' - E3522S.41.03 - Cables, Wires
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3522S.41.03
| Digi-Key Part Number | E3522S.41.03-ND |
1 |
395.57000 |
Extended Price
395.57 |
| Manufacturer Part Number | E3522S.41.03 | |||
| Description | CABLE 2COND 14AWG FLEX 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3522S.41.03 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Plenum |
| Color | Red |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | Solid |
| Features | Rip Cord |
| Jacket (Insulation) Diameter | 0.205" (5.21mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | 0°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Safety |
| Voltage | 300V |
| Wire Gauge | 14 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3522S 41 03 E3522S4103 |
E3522S.41.03 Specification Sheet
CABLE 2COND 14AWG FLEX 1000' - E3522S.41.03 (E3522S.41.03-ND) - Cables, Wires
Related parts Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3522S.41.03CABLE 2COND 14AWG FLEX 1000' - E3522S.41.03
Order 'cable 2cond 14awg flex 1000' - E3522S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3522S.41.03-ND.
CABLE 2COND 14AWG SHIELD 1000' - C0458A.41.10
Order 'cable 2cond 14awg shield 1000' - C0458A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0458A.41.10-ND.
CABLE 2COND 18AWG FLEX 1000' - E3502S.41.03
Order 'cable 2cond 18awg flex 1000' - E3502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3502S.41.03-ND.
CABLE 2COND 16AWG FLEX 1000' - E3512S.41.03
Order 'cable 2cond 16awg flex 1000' - E3512S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3512S.41.03-ND.
CABLE 2COND 12AWG FLEX 1000' - E3532S.41.03
Order 'cable 2cond 12awg flex 1000' - E3532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3532S.41.03-ND.
CABLE 2COND 18AWG FLEX 1000' - E3602S.41.03
Order 'cable 2cond 18awg flex 1000' - E3602S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3602S.41.03-ND.
CABLE 2COND 16AWG FLEX 1000' - E3612S.41.03
Order 'cable 2cond 16awg flex 1000' - E3612S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3612S.41.03-ND.
CABLE 2COND 18AWG UNSH 1000' - C0435A.41.10
Order 'cable 2cond 18awg unsh 1000' - C0435A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0435A.41.10-ND.
CABLE 2COND 16AWG UNSH 1000' - C0437A.41.10
Order 'cable 2cond 16awg unsh 1000' - C0437A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0437A.41.10-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0450A.21.10
Order 'cable 2cond 22awg shield 1000' - C0450A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0450A.21.10-ND.
CABLE 2COND 16AWG SHIELD 1000' - C0456A.41.10
Order 'cable 2cond 16awg shield 1000' - C0456A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0456A.41.10-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0760A.21.10
Order 'cable 2cond 22awg shield 1000' - C0760A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0760A.21.10-ND.
CABLE 2COND 20AWG SHIELD 1000' - C2524A.21.10
Order 'cable 2cond 20awg shield 1000' - C2524A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2524A.21.10-ND.
CABLE 4COND 22AWG FLEX 1000' - C3116.41.86
Order 'cable 4cond 22awg flex 1000' - C3116.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3116.41.86-ND.
CABLE 1COND 18AWG FLEX 1000' - C3524.41.86
Order 'cable 1cond 18awg flex 1000' - C3524.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3524.41.86-ND.
Options for Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3522S.41.03
Send this link via E-Mail
Help With This Screen
