Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FIBER T-BEAM THIN 11MM SLIT - E32-T16P

Digi-Key Part Number E32-T16P-ND
Price Break
1
Unit Price
282.70000
Extended Price
282.70
Manufacturer Part NumberE32-T16P
DescriptionFIBER T-BEAM THIN 11MM SLIT
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE32-T16P
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E32 T16P
E32T16P


Image of FIBER T-BEAM THIN 11MM SLIT - E32-T16P

FIBER T-BEAM THIN 11MM SLIT - E32-T16P (E32-T16P-ND)

Related parts :
FIBER T-BEAM THIN 11MM SLIT - E32-T16P
 Order 'fiber t-beam thin 11mm slit - E32-T16P' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16P-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T14L
 Order 'cable fiber optic for amp 2pc pt - E32-T14L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1124-ND.
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T61
 Order 'cable fiber optic for amp 2pc pt - E32-T61' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1125-ND.
FIBER OPTIC CABLE SENSOR 10 MET - E32-TC1000
 Order 'fiber optic cable sensor 10 met - E32-TC1000' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC1000-ND.
APERTURE SLIT FOR E32-T16P - E39-S68
 Order 'aperture slit for e32-t16p - E39-S68' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-S68-ND.
FAO FIBER/USE W/E3X-NL ONLY - E32-S15-1 0.5M
 Order 'fao fiber/use w/e3x-nl only - E32-S15-1 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15-1 0.5M-ND.
FAO FIBER/USE W/E3X-NL ONLY - E32-S15-2 1M
 Order 'fao fiber/use w/e3x-nl only - E32-S15-2 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15-2 1M-ND.
HIGH FLEX T-BEAM 3MM DIA HEAD - E32-T12R
 Order 'high flex t-beam 3mm dia head - E32-T12R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T12R-ND.
HIGH FLEX T-BEAM 2MM DIA HEAD - E32-T22R 2M
 Order 'high flex t-beam 2mm dia head - E32-T22R 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T22R 2M-ND.
MOUNTING BRACKET FOR E32-T16P - E39-L94
 Order 'mounting bracket for e32-t16p - E39-L94' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-L94-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-D24
 Order 'cable fiber optic amplifiers - E32-D24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1118-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-D32
 Order 'cable fiber optic amplifiers - E32-D32' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1119-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200
 Order 'cable fiber optic amplifiers - E32-DC200' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1120-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200E
 Order 'cable fiber optic amplifiers - E32-DC200E' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1121-ND.
CABLE FIBER OPTIC AMPLIFIERS - E32-CC200
 Order 'cable fiber optic amplifiers - E32-CC200' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1122-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FIBER RT ANGLE LONG DIST - E32-T24S Next: FIBER TIP BENDING - E39-F11