HIGH FLEX SV AREA SENSING 11MM - E32-T16JR
| Digi-Key Part Number | E32-T16JR-ND |
1 |
433.02000 |
Extended Price
433.02 |
| Manufacturer Part Number | E32-T16JR | |||
| Description | HIGH FLEX SV AREA SENSING 11MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E32-T16JR |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E32 T16JR E32T16JR |
HIGH FLEX SV AREA SENSING 11MM - E32-T16JR (E32-T16JR-ND)
Related parts:HIGH FLEX SV AREA SENSING 11MM - E32-T16JR
Order 'high flex sv area sensing 11mm - E32-T16JR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16JR-ND.
HIGH FLEX TB AREA SENSING 11MM - E32-T16PR
Order 'high flex tb area sensing 11mm - E32-T16PR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16PR-ND.
HIGH FLEX TB AREA SENSING 30MM - E32-T16WR
Order 'high flex tb area sensing 30mm - E32-T16WR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16WR-ND.
HIGH FLEX DIFFUSE 3MM DIA HEAD - E32-D12R
Order 'high flex diffuse 3mm dia head - E32-D12R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D12R-ND.
HIGH FLEX DIFFUSE 3MM DIA HEAD - E32-D22R
Order 'high flex diffuse 3mm dia head - E32-D22R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D22R-ND.
HIGH FLEX T-BEAM 2.2MM M4 - E32-T11R
Order 'high flex t-beam 2.2mm m4 - E32-T11R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T11R-ND.
HIGH FLEX TB SVIEW 3MM HEAD - E32-T14LR
Order 'high flex tb sview 3mm head - E32-T14LR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T14LR-ND.
HIGH FLEX T-BEAM 2.2MM M3 - E32-T21R
Order 'high flex t-beam 2.2mm m3 - E32-T21R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T21R-ND.
HIGH FLEX SELF-FOCUS FO TB - E32-T22S-7 2M
Order 'high flex self-focus fo tb - E32-T22S-7 2M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T22S-7 2M-ND.
HIGH FLEX TB SVIEW 1MM HEAD - E32-T24R
Order 'high flex tb sview 1mm head - E32-T24R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T24R-ND.
HIGH FLEX DIFFUSE 5M - E32-D11R 5M
Order 'high flex diffuse 5m - E32-D11R 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11R 5M-ND.
HIGH FLEX DIFFUSE 2.2MM M6 - E32-D11R
Order 'high flex diffuse 2.2mm m6 - E32-D11R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11R-ND.
HIGH FLEX DIFFUSE .5MM M3 - E32-D21R
Order 'high flex diffuse .5mm m3 - E32-D21R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D21R-ND.
AREA SENSING DIFFUSE FO - E32-D36P1
Order 'area sensing diffuse fo - E32-D36P1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D36P1-ND.
HIGH FLEX T-BEAM 3MM DIA HEAD - E32-T12R
Order 'high flex t-beam 3mm dia head - E32-T12R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T12R-ND.
Send this link via E-Mail
Help With This Screen