FIBER 40 MM TIP - E32-DC9G4
| Digi-Key Part Number | E32-DC9G4-ND |
1 |
161.34000 |
Extended Price
161.34 |
| Manufacturer Part Number | E32-DC9G4 | |||
| Description | FIBER 40 MM TIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E32-DC9G4 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E32 DC9G4 E32DC9G4 |
FIBER 40 MM TIP - E32-DC9G4 (E32-DC9G4-ND)
Related parts:FIBER 40 MM TIP - E32-DC9G4
Order 'fiber 40 mm tip - E32-DC9G4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC9G4-ND.
FIBER CABLE 40MM TIP - E32-DC200B4
Order 'fiber cable 40mm tip - E32-DC200B4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC200B4-ND.
FIBER 40MM TIP - E32-DC200D4
Order 'fiber 40mm tip - E32-DC200D4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC200D4-ND.
FIBER 20MM TIP - E32-DC200F-S20
Order 'fiber 20mm tip - E32-DC200F-S20' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC200F-S20-ND.
FIBER 40MM TIP - E32-DC200F4
Order 'fiber 40mm tip - E32-DC200F4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC200F4-ND.
4CM TIP - E32-TC200B4
Order '4cm tip - E32-TC200B4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC200B4-ND.
4CM TIP - E32-TC200D4
Order '4cm tip - E32-TC200D4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC200D4-ND.
FIBER OPTIC CABLE SENSOR 10 MET - E32-TC1000
Order 'fiber optic cable sensor 10 met - E32-TC1000' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-TC1000-ND.
FIBEROPTIC CABLE ASSEMBLY - E32-T22
Order 'fiberoptic cable assembly - E32-T22' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T22-ND.
FIBER CABLE - E32-D11 10M
Order 'fiber cable - E32-D11 10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11 10M-ND.
FIBER OPTIC CABLE - E32-D12
Order 'fiber optic cable - E32-D12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D12-ND.
CLEAR TUBE LIQUID LEVEL FIBER - E32-D36F
Order 'clear tube liquid level fiber - E32-D36F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D36F-ND.
FIBER PES - E32-D61-S 5M
Order 'fiber pes - E32-D61-S 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D61-S 5M-ND.
LEVEL DETECTION FIBER 150MM - E32-D82F1
Order 'level detection fiber 150mm - E32-D82F1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D82F1-ND.
LEVEL DECTION FIBER 350MM - E32-D82F2
Order 'level dection fiber 350mm - E32-D82F2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D82F2-ND.
Send this link via E-Mail
Help With This Screen