AREA SENSING DIFFUSE FO - E32-D36P1
| Digi-Key Part Number | E32-D36P1-ND |
1 |
464.74000 |
Extended Price
464.74 |
| Manufacturer Part Number | E32-D36P1 | |||
| Description | AREA SENSING DIFFUSE FO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E32-D36P1 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E32 D36P1 E32D36P1 |
AREA SENSING DIFFUSE FO - E32-D36P1 (E32-D36P1-ND)
Related parts:AREA SENSING DIFFUSE FO - E32-D36P1
Order 'area sensing diffuse fo - E32-D36P1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D36P1-ND.
M4 HEAD FLEXIBLE DIFFUSE FO - E32-D21B
Order 'm4 head flexible diffuse fo - E32-D21B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D21B-ND.
1.5MM DIA FLEXIBLE DIFFUSE FO - E32-D22B
Order '1.5mm dia flexible diffuse fo - E32-D22B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D22B-ND.
FO DIFFUSE 3M - E32-D51 3M
Order 'fo diffuse 3m - E32-D51 3M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D51 3M-ND.
HIGH FLEX SV AREA SENSING 11MM - E32-T16JR
Order 'high flex sv area sensing 11mm - E32-T16JR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16JR-ND.
HIGH FLEX TB AREA SENSING 11MM - E32-T16PR
Order 'high flex tb area sensing 11mm - E32-T16PR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16PR-ND.
HIGH FLEX TB AREA SENSING 30MM - E32-T16WR
Order 'high flex tb area sensing 30mm - E32-T16WR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T16WR-ND.
HIGH FLEX DIFFUSE 5M - E32-D11R 5M
Order 'high flex diffuse 5m - E32-D11R 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11R 5M-ND.
2.5CM SENSING 5M CABLE - E32-D22L 5M
Order '2.5cm sensing 5m cable - E32-D22L 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D22L 5M-ND.
HEAT RESISTANT DIFFUSE 400C - E32-D73-19 0.5M
Order 'heat resistant diffuse 400c - E32-D73-19 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D73-19 0.5M-ND.
HIGHFLEX HIGHTEMP DIFFUSE R10 - E32-D81R
Order 'highflex hightemp diffuse r10 - E32-D81R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D81R-ND.
DIFFUSE FIBER - E32-DC500F
Order 'diffuse fiber - E32-DC500F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC500F-ND.
FIBEROPTIC DIFFUSE 90MM - E32-DC9G
Order 'fiberoptic diffuse 90mm - E32-DC9G' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-DC9G-ND.
HIGH FLEX DIFFUSE 2.2MM M6 - E32-D11R
Order 'high flex diffuse 2.2mm m6 - E32-D11R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11R-ND.
DIFFUSE FLOURORESIN SHEATH - E32-D11U
Order 'diffuse flouroresin sheath - E32-D11U' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11U-ND.
Send this link via E-Mail
Help With This Screen