DIFFUSE SQR HEAD LONG DISTANCE - E32-D16
| Digi-Key Part Number | E32-D16-ND |
1 |
501.97000 |
Extended Price
501.97 |
| Manufacturer Part Number | E32-D16 | |||
| Description | DIFFUSE SQR HEAD LONG DISTANCE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E32-D16 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E32 D16 E32D16 |
DIFFUSE SQR HEAD LONG DISTANCE - E32-D16 (E32-D16-ND)
Related parts:DIFFUSE SQR HEAD LONG DISTANCE - E32-D16
Order 'diffuse sqr head long distance - E32-D16' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D16-ND.
LONG DISTANCE FAO FIBER - E32-S15L-1 0.5M
Order 'long distance fao fiber - E32-S15L-1 0.5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15L-1 0.5M-ND.
LONG DISTANCE FAO FIBER - E32-S15L-2 1M
Order 'long distance fao fiber - E32-S15L-2 1M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-S15L-2 1M-ND.
DIFFUSE SIDE BEAM 5M TYPE - E32-D14L 5M
Order 'diffuse side beam 5m type - E32-D14L 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D14L 5M-ND.
2.5CM LONG DIST - E32-D22L
Order '2.5cm long dist - E32-D22L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D22L-ND.
DIFF LONG RANGE - E32-D32L
Order 'diff long range - E32-D32L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D32L-ND.
CONVERGENT BEAM LONG DIST - E32-L25L
Order 'convergent beam long dist - E32-L25L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-L25L-ND.
FIBER RT ANGLE LONG DIST - E32-T24S
Order 'fiber rt angle long dist - E32-T24S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-T24S-ND.
LONG DISTANCE VACUUM LENS UNIT - E39-F1V
Order 'long distance vacuum lens unit - E39-F1V' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E39-F1V-ND.
HIGH FLEX DIFFUSE 3MM DIA HEAD - E32-D12R
Order 'high flex diffuse 3mm dia head - E32-D12R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D12R-ND.
HFLEX DIFFUSE SV 6MM DIA HEAD - E32-D14LR
Order 'hflex diffuse sv 6mm dia head - E32-D14LR' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D14LR-ND.
M4 HEAD FLEXIBLE DIFFUSE FO - E32-D21B
Order 'm4 head flexible diffuse fo - E32-D21B' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D21B-ND.
HIGH FLEX DIFFUSE 3MM DIA HEAD - E32-D22R
Order 'high flex diffuse 3mm dia head - E32-D22R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D22R-ND.
HFLEX DIFFUSE SV 2MM DIA HEAD - E32-D24R
Order 'hflex diffuse sv 2mm dia head - E32-D24R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D24R-ND.
10CM LONG DIST M6 - E32-D11L
Order '10cm long dist m6 - E32-D11L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E32-D11L-ND.
Send this link via E-Mail
Help With This Screen