Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3032S.41.86
CABLE 2COND 18AWG UNSHIELD 1000' - E3032S.41.86 - Cables, Wires
| Digi-Key Part Number | E3032S.41.86-ND |
1 |
187.04000 |
Extended Price
187.04 |
| Manufacturer Part Number | E3032S.41.86 | |||
| Description | CABLE 2COND 18AWG UNSHIELD 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3032S.41.86 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Plenum |
| Color | Natural |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | 7 Strands / 26 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.156" (3.96mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | 0°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Security, Sound |
| Voltage | 300V |
| Wire Gauge | 18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E3032S 41 86 E3032S4186 |
E3032S.41.86 Specification Sheet
CABLE 2COND 18AWG UNSHIELD 1000' - E3032S.41.86 (E3032S.41.86-ND) - Cables, Wires
Related parts Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3032S.41.86Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3032S.41.86
Order 'cable 2cond 18awg unshield 1000' - E3032S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3032S.41.86-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor E1502S.41.03
Order 'cable 2cond 18awg unshield 1000' - E1502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1502S.41.03-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0435A.41.10
Order 'cable 2cond 18awg unsh 1000' - C0435A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0435A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C4197A.30.10
Order 'cable 2cond 18awg shield 1000' - C4197A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4197A.30.10-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor E1504S.41.03
Order 'cable 4cond 18awg unshield 1000' - E1504S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1504S.41.03-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor E1512S.41.03
Order 'cable 2cond 16awg unshield 1000' - E1512S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1512S.41.03-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 12 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor E1532S.41.03
Order 'cable 2cond 12awg unshield 1000' - E1532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1532S.41.03-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor E2502S.30.03
Order 'cable 2cond 18awg shield 1000' - E2502S.30.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2502S.30.03-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3033S.41.86
Order 'cable 3cond 18awg unshield 1000' - E3033S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3033S.41.86-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3034S.41.86
Order 'cable 4cond 18awg unshield 1000' - E3034S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3034S.41.86-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3036S.41.86
Order 'cable 6cond 18awg unshield 1000' - E3036S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3036S.41.86-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3038S.41.86
Order 'cable 8cond 18awg unshield 1000' - E3038S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3038S.41.86-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3042S.41.86
Order 'cable 2cond 16awg unshield 1000' - E3042S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3042S.41.86-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3502S.41.03
Order 'cable 2cond 18awg flex 1000' - E3502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3502S.41.03-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3602S.41.03
Order 'cable 2cond 18awg flex 1000' - E3602S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3602S.41.03-ND.
Options for Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3032S.41.86
Send this link via E-Mail
Help With This Screen
