Keywords:





CAP PROX M18 8MM AC2W-NC - E2K-X8MY2 - Sensors, Transducers

Proximity CAP PROX M18 8MM AC2W-NC - E2K-X8MY2

Digi-Key Part Number E2K-X8MY2-ND
Price Break
1
Unit Price
213.82000
Extended Price
213.82
Manufacturer Part NumberE2K-X8MY2
DescriptionCAP PROX M18 8MM AC2W-NC
Quantity Available Non-Stock
All prices are in USD

Purchase Proximity CAP PROX M18 8MM AC2W-NC - E2K-X8MY2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Proximity CAP PROX M18 8MM AC2W-NC - E2K-X8MY2
Technical/Catalog InformationE2K-X8MY2
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2K X8MY2
E2KX8MY2

E2K-X8MY2 Specification Sheet

Image of CAP PROX M18 8MM AC2W-NC - E2K-X8MY2

CAP PROX M18 8MM AC2W-NC - E2K-X8MY2 (E2K-X8MY2-ND) - Sensors, Transducers

Related parts Proximity CAP PROX M18 8MM AC2W-NC - E2K-X8MY2
CAP PROX M18 8MM AC2W-NC - E2K-X8MY2
 Order 'cap prox m18 8mm ac2w-nc - E2K-X8MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X8MY2-ND.
CAP PROX M18 8MM NPN-NC - E2K-X8ME2
 Order 'cap prox m18 8mm npn-nc - E2K-X8ME2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X8ME2-ND.
CAP PROX M18 8MM PNP-NC - E2K-X8MF2
 Order 'cap prox m18 8mm pnp-nc - E2K-X8MF2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X8MF2-ND.
CAP PROX M12 4MM AC2W-NC - E2K-X4MY2
 Order 'cap prox m12 4mm ac2w-nc - E2K-X4MY2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X4MY2-ND.
SENS PROX M18 5MM AC2W-NC - E2E-X5Y2-53-US
 Order 'sens prox m18 5mm ac2w-nc - E2E-X5Y2-53-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y2-53-US-ND.
SENS PROX M18 5MM AC2W-NC - E2E-X5Y2-M1
 Order 'sens prox m18 5mm ac2w-nc - E2E-X5Y2-M1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y2-M1-ND.
SENS PROX M18 5MM AC2W-NC - E2E-X5Y2-M4
 Order 'sens prox m18 5mm ac2w-nc - E2E-X5Y2-M4' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y2-M4-ND.
SENS PROX M18 5MM AC2W-NC - E2E-X5Y2
 Order 'sens prox m18 5mm ac2w-nc - E2E-X5Y2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y2-ND.
SENS PROX M18 5MM AC2W-NC 5M - E2E-X5Y2-US 5M
 Order 'sens prox m18 5mm ac2w-nc 5m - E2E-X5Y2-US 5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y2-US 5M-ND.
SENS PROX M18 5MM AC2W-NC - E2E-X5Y2-US
 Order 'sens prox m18 5mm ac2w-nc - E2E-X5Y2-US' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5Y2-US-ND.
CAP PROX FLAT 10MM NPN-NC - E2K-F10MC2
 Order 'cap prox flat 10mm npn-nc - E2K-F10MC2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-F10MC2-ND.
CAP PROX M30 15MM NPN-NC - E2K-X15ME2
 Order 'cap prox m30 15mm npn-nc - E2K-X15ME2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X15ME2-ND.
CAP PROX M30 15MM PNP-NC - E2K-X15MF2
 Order 'cap prox m30 15mm pnp-nc - E2K-X15MF2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X15MF2-ND.
CAP PROX M12 4MM NPN-NC - E2K-X4ME2
 Order 'cap prox m12 4mm npn-nc - E2K-X4ME2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X4ME2-ND.
CAP PROX M12 4MM PNP-NC - E2K-X4MF2
 Order 'cap prox m12 4mm pnp-nc - E2K-X4MF2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2K-X4MF2-ND.

Options for Proximity CAP PROX M18 8MM AC2W-NC - E2K-X8MY2
Send this link via E-Mail
Help With This Screen

CAP PROX M18 8MM AC2W-NC - E2K-X8MY2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP PROX M12 4MM PNP-NC - E2K-X4MF2 Next: CAP PROX M18 8MM NPN-NC - E2K-X8ME2
CAP PROX M18 8MM AC2W-NC - E2K-X8MY2