IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4036M
| Digi-Key Part Number | A3AAG-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
17.56000 14.29900 10.53640 9.09392 8.46676 7.30023 6.89884 6.67306 |
Extended Price
17.56 142.99 1053.64 2273.48 4233.38 7300.23 17247.10 33365.30 |
| Manufacturer Part Number | A3AAG-4036M | |||
| Description | IDC CABLE- ASC40G/ AE40M / ASC40 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 4036M A3AAG4036M |
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4036M (A3AAG-4036M-ND)
Related parts:IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4036M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4036M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4006M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4018M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE- ASC40T/ AE40M / ASC40 - A3AAT-4036M
Order 'idc cable- asc40t/ ae40m / asc40 - A3AAT-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4036M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4036M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036M-ND.
IDC CABLE- AKC40G/ AE40M / X - A1CXG-4036M
Order 'idc cable- akc40g/ ae40m / x - A1CXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036M-ND.
IDC CABLE - AKC40H/AE40M/X - A1CXH-4036M
Order 'idc cable - akc40h/ae40m/x - A1CXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-4036M-ND.
IDC CABLE- AKP40A/ AE40M / X - A1DXA-4036M
Order 'idc cable- akp40a/ ae40m / x - A1DXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4036M-ND.
Send this link via E-Mail
Help With This Screen