IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G
| Digi-Key Part Number | A3AAG-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
8.72000 7.10000 5.23190 4.51564 4.20422 3.62497 3.42566 3.31355 |
Extended Price
8.72 71.00 523.19 1128.91 2102.11 3624.97 8564.15 16567.75 |
| Manufacturer Part Number | A3AAG-4006G | |||
| Description | IDC CABLE-ASC40G/ AE40G / ASC40G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-4006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 4006G A3AAG4006G |
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4006G (A3AAG-4006G-ND)
Related parts:IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4006G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4006G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4006G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4006G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4006G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4006G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4006G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4006G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4006G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4006G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4006G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006G-ND.
IDC CABLE-ASS40A/ AE40G / ASS40A - A3BBA-4006G
Order 'idc cable-ass40a/ ae40g / ass40a - A3BBA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-4006G-ND.
IDC CABLE-ASR40G/ AE40G / ASR40G - A3BBG-4006G
Order 'idc cable-asr40g/ ae40g / asr40g - A3BBG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-4006G-ND.
IDC CABLE - ASR40H/AE40G/ASR40H - A3BBH-4006G
Order 'idc cable - asr40h/ae40g/asr40h - A3BBH-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-4006G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4006G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4006G-ND.
IDC CABLE-ASS40A/ AE40G / APR40A - A3BKA-4006G
Order 'idc cable-ass40a/ ae40g / apr40a - A3BKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-4006G-ND.
IDC CABLE-ASR40A/ AE40G / APR40A - A3BRA-4006G
Order 'idc cable-asr40a/ ae40g / apr40a - A3BRA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-4006G-ND.
IDC CABLE - ASS40B/AE40G/APR40B - A3BRB-4006G
Order 'idc cable - ass40b/ae40g/apr40b - A3BRB-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-4006G-ND.
IDC CABLE-AKN40A/ AE40G / AKN40A - A3CCA-4006G
Order 'idc cable-akn40a/ ae40g / akn40a - A3CCA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4006G-ND.
IDC CABLE-AKC40G/ AE40G / AKC40G - A3CCG-4006G
Order 'idc cable-akc40g/ ae40g / akc40g - A3CCG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4006G-ND.
Send this link via E-Mail
Help With This Screen